Littelfuse - MOSFETs
2,379 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFH320N10T2 TTI: IXFH320N10T2 IXYS Availability: 90In StockMOSFETs TRENCHT2 HIPERFET PWR MOSFET 100V 320A | 90In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 320 A | 3.5 mOhms | 20 V | 4 V | 430 nC | - 55 C | + 175 C | 1 kW | Enhancement | HiPerFET | Tube | |||
150In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 6 A | 2.4 Ohms | 20 V | 2.5 V | 56 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
150In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 85 V | 96 A | 13 mOhms | 15 V | 2 V | 180 nC | - 55 C | + 150 C | 298 W | Enhancement | Tube | |||||
240In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 10 A | 1.1 Ohms | 30 V | 5.5 V | 40 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||
90In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.5 kV | 3 A | 7.3 Ohms | 30 V | 2.5 V | 38.6 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
300In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 1.2 kV | 12 A | 2 Ohms | 30 V | 4.5 V | 106 nC | - 55 C | + 150 C | 890 W | Enhancement | Tube | |||||
210In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 88 A | 40 mOhms | 20 V | 2.5 V | 180 nC | - 55 C | + 150 C | 600 W | Enhancement | Tube | |||||
60In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 6 A | 3.5 Ohms | 20 V | 5 V | 67 nC | - 55 C | + 150 C | 540 W | Enhancement | Tube | |||||
Mfr: IXFX64N50P TTI: IXFX64N50P IXYS Availability: 90In Stock60 On Order Expected 24-Dec-26 MOSFETs 64.0 Amps 500 V 0.09 Ohm Rds | 90In Stock60 On Order Expected 24-Dec-26 | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 500 V | 64 A | 85 mOhms | 30 V | 3 V | 150 nC | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | |||
300In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 500 V | 48 A | 100 mOhms | 20 V | - 55 C | + 150 C | 500 W | Enhancement | HyperFET | Tube | ||||||
120In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 500 V | 40 A | 230 mOhms | 20 V | 4 V | 205 nC | - 55 C | + 150 C | 890 W | Enhancement | PolarP | Tube | ||||
300In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 16 A | 80 mOhms | 20 V | 4.5 V | 208 nC | - 55 C | + 150 C | 695 W | Depletion | Tube | |||||
Mfr: IXTT16N50D2 TTI: IXTT16N50D2 IXYS Availability: 450In StockMOSFETs D2 Depletion Mode Power MOSFETs | 450In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 500 V | 16 A | 300 mOhms | 20 V | 2 V | 199 nC | - 55 C | + 150 C | 695 W | Depletion | Tube | ||||
300In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 150 V | 62 A | 33 mOhms | 20 V | 5.5 V | 70 nC | - 55 C | + 175 C | 350 W | Enhancement | PolarHT | Tube | ||||
10In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 150 V | 150 A | 13 mOhms | 20 V | 5 V | 190 nC | - 55 C | + 175 C | 714 W | Enhancement | PolarHT | Tube | ||||
Mfr: IXTH24N65X2 TTI: IXTH24N65X2 IXYS Availability: 1,710In Stock450 On Order Expected 20-Jan-27 MOSFETs TO247 650V 24A N-CH X2CLASS | 1,710In Stock450 On Order Expected 20-Jan-27 | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 24 A | 145 mOhms | 30 V | 3 V | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | ||||
550In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 85 V | 96 A | 13 mOhms | 15 V | 2 V | 180 nC | - 55 C | + 150 C | 298 W | Enhancement | Tube | |||||
Mfr: IXFK64N60P3 TTI: IXFK64N60P3 IXYS Availability: 25In StockMOSFETs 600V 64A 0.095Ohm PolarP3 Power MOSFET | 25In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 600 V | 64 A | 95 mOhms | 30 V | 5 V | 145 nC | - 55 C | + 150 C | 1.13 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFH60N65X2 TTI: IXFH60N65X2 IXYS Availability: 180In StockMOSFETs MOSFET 650V/60A Ultra Junction X2 | 180In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 60 A | 52 mOhms | 30 V | 2.7 V | 107 nC | - 55 C | + 150 C | 780 W | Enhancement | HiPerFET | Tube | |||
280In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1.2 kV | 1.4 A | 15 Ohms | 30 V | 4.5 V | 24.8 nC | - 55 C | + 150 C | 86 W | Enhancement | Tube | |||||
60In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.7 kV | 2 A | 6.5 Ohms | 20 V | 4.5 V | 110 nC | - 55 C | + 150 C | 568 W | Enhancement | Tube | |||||
150In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 85 V | 24 A | 65 mOhms | 15 V | 4.5 V | 41 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchP | Tube | ||||
240In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 30 A | 240 mOhms | 20 V | 2.5 V | 335 nC | - 55 C | + 150 C | 540 W | Enhancement | Linear L2 | Tube | ||||
100In Stock | Si | Through Hole | TO-264-3 | P-Channel | 1 Channel | 600 V | 32 A | 350 mOhms | 20 V | 4 V | 196 nC | - 55 C | + 150 C | 890 W | Enhancement | PolarP | Tube | ||||
Mfr: IXFH26N50P TTI: IXFH26N50P IXYS Availability: 5,910In Stock210 On Order Expected 09-Feb-27 MOSFETs HiPERFET Id26 BVdass500 | 5,910In Stock210 On Order Expected 09-Feb-27 | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 26 A | 230 mOhms | 30 V | 3 V | 60 nC | - 55 C | + 150 C | 400 W | Enhancement | HiPerFET | Tube |