• Transistors
  • MOSFETs

Littelfuse - MOSFETs

2,379 Results
2,379 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTH26N60P
TTI: IXTH26N60P
IXYS
Availability:

0In Stock

MOSFETs 26.0 Amps 600 V 0.27 Ohm Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
26 A
270 mOhms
30 V
5 V
72 nC
- 55 C
+ 150 C
460 W
Enhancement
PolarHV
Tube
Datasheet
Mfr: IXTQ30N60P
TTI: IXTQ30N60P
IXYS
Availability:

0In Stock

MOSFETs 30.0 Amps 600 V 0.24 Ohm Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
600 V
30 A
240 mOhms
30 V
- 55 C
+ 150 C
540 W
Enhancement
Tube
Datasheet
Mfr: IXTA4N80P
TTI: IXTA4N80P
IXYS
Availability:

0In Stock

MOSFETs 3.5 Amps 800V 3 Rds

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
800 V
3.5 A
3 Ohms
30 V
5.5 V
14.2 nC
- 55 C
+ 150 C
100 W
Enhancement
Tube
Datasheet
Mfr: IXTP1N120P
TTI: IXTP1N120P
IXYS
Availability:

0In Stock

MOSFETs 1 Amps 1200V 20 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1.2 kV
1 A
20 Ohms
20 V
4.5 V
17.6 nC
- 55 C
+ 150 C
63 W
Enhancement
Tube
Datasheet
Mfr: IXTT6N120
TTI: IXTT6N120
IXYS
Availability:

0In Stock

MOSFETs 6 Amps 1200V 2.700 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
1.2 kV
6 A
2.6 Ohms
20 V
5 V
56 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXFX32N100P
TTI: IXFX32N100P
IXYS
Availability:

0In Stock

MOSFETs 32 Amps 1000V 0.32 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1 kV
32 A
320 mOhms
30 V
6.5 V
225 nC
- 55 C
+ 150 C
960 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP86N20T
TTI: IXTP86N20T
IXYS
Availability:

0In Stock

MOSFETs 86 Amps 200V 29 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
86 A
29 mOhms
30 V
5 V
90 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTY1R4N100P
TTI: IXTY1R4N100P
IXYS
Availability:

0In Stock

MOSFETs 1.4 Amps 1000V 11 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
1 kV
1.4 A
11 Ohms
20 V
2.5 V
17.8 nC
- 55 C
+ 150 C
63 W
Enhancement
Tube
Datasheet
Mfr: IXTH2R4N120P
TTI: IXTH2R4N120P
IXYS
Availability:

0In Stock

MOSFETs 2.4 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1.2 kV
2.4 A
7.5 Ohms
20 V
4.5 V
37 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
Datasheet
Mfr: IXTH96N25T
TTI: IXTH96N25T
IXYS
Availability:

0In Stock

MOSFETs 96 Amps 250V 36 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
250 V
96 A
29 mOhms
30 V
- 55 C
+ 150 C
625 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTQ74N20P
TTI: IXTQ74N20P
IXYS
Availability:

0In Stock

MOSFETs 74 Amps 200V 0.034 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
200 V
74 A
34 mOhms
20 V
2.5 V
107 nC
- 55 C
+ 175 C
400 W
Enhancement
Tube
Datasheet
Mfr: IXTA130N10T
TTI: IXTA130N10T
IXYS
Availability:

0In Stock

MOSFETs 130 Amps 100V 8.5 Rds

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
130 A
8.5 mOhms
- 55 C
+ 175 C
360 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTT26N50P
TTI: IXTT26N50P
IXYS
Availability:

0In Stock

MOSFETs 26 Amps 500V 0.23 Ohm Rds

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
500 V
26 A
230 mOhms
30 V
5.5 V
65 nC
- 55 C
+ 150 C
400 W
Enhancement
PolarHV
Tube
Datasheet
Mfr: IXFR44N50P
TTI: IXFR44N50P
IXYS
Availability:

0In Stock

MOSFETs 500V 24A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
24 A
150 mOhms
30 V
2.5 V
98 nC
- 55 C
+ 150 C
208 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH18N60P
TTI: IXFH18N60P
IXYS
Availability:

0In Stock

MOSFETs 600V 18A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
18 A
400 mOhms
30 V
3 V
50 nC
- 55 C
+ 150 C
360 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFX64N60P
TTI: IXFX64N60P
IXYS
Availability:

0In Stock

MOSFETs MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
64 A
96 mOhms
30 V
5 V
200 nC
- 55 C
+ 150 C
1.04 mW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA7N80P
TTI: IXFA7N80P
IXYS
Availability:

0In Stock

MOSFETs 7 Amps 800V 1.44 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
800 V
7 A
1.4 Ohms
30 V
3 V
32 nC
- 55 C
+ 150 C
200 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA10N80P
TTI: IXFA10N80P
IXYS
Availability:

0In Stock

MOSFETs 10 Amps 800V 1.1 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
800 V
10 A
1.1 Ohms
30 V
3 V
40 nC
- 55 C
+ 150 C
300 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTT96N15P
TTI: IXTT96N15P
IXYS
Availability:

0In Stock

MOSFETs 96 Amps 150V 0.024 Rds

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
150 V
96 A
24 mOhms
20 V
- 55 C
+ 175 C
480 W
Enhancement
Tube
Datasheet
Mfr: IXKH70N60C5
TTI: IXKH70N60C5
IXYS
Availability:

0In Stock

MOSFETs 70 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
70 A
45 mOhms
20 V
3.5 V
150 nC
- 55 C
+ 150 C
625 W
Enhancement
CoolMOS
Tube
Datasheet
Mfr: IXTT50P10
TTI: IXTT50P10
IXYS
Availability:

0In Stock

MOSFETs -50 Amps -100V 0.055 Rds

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
D3PAK-3 (TO-268-3)
P-Channel
1 Channel
100 V
50 A
55 mOhms
20 V
- 55 C
+ 150 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXTA110N055T2
TTI: IXTA110N055T2
IXYS
Availability:

0In Stock

MOSFETs 110 Amps 55V 0.0066 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
55 V
110 A
6.6 mOhms
20 V
2 V
57 nC
- 55 C
+ 175 C
180 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH16P60P
TTI: IXTH16P60P
IXYS
Availability:

0In Stock

MOSFETs -16.0 Amps -600V 0.720 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
600 V
16 A
720 mOhms
20 V
2 V
92 nC
- 55 C
+ 150 C
460 W
Enhancement
PolarP
Tube
Datasheet
Mfr: IXTP170N075T2
TTI: IXTP170N075T2
IXYS
Availability:

0In Stock

MOSFETs 170 Amps 75V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
75 V
170 A
5.4 mOhms
20 V
4 V
109 nC
- 55 C
+ 175 C
360 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA4N100P
TTI: IXFA4N100P
IXYS
Availability:

0In Stock

MOSFETs 4 Amps 1000V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
4 A
3.3 Ohms
20 V
6 V
26 nC
- 55 C
+ 150 C
150 W
Enhancement
HiPerFET
Tube
  • ...
  • 18
  • 19
  • 20
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™