Littelfuse - MOSFETs
2,379 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFT15N100Q3 TTI: IXFT15N100Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/15A | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 1 kV | 15 A | 1.05 Ohms | 30 V | 3.5 V | 64 nC | - 55 C | + 150 C | 690 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFT70N20Q3 TTI: IXFT70N20Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 200V/70A | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 200 V | 70 A | 40 mOhms | 30 V | 3.5 V | 67 nC | - 55 C | + 150 C | 690 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 850 V | 14 A | 550 mOhms | 30 V | 3.5 V | 30 nC | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 300 V | 94 A | 36 mOhms | HiPerFET | Tube | ||||||||||||
Mfr: IXFQ50N50P3 TTI: IXFQ50N50P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 50 A | 125 mOhms | 30 V | 5 V | 85 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 300 V | 94 A | 36 mOhms | HiPerFET | Tube | |||||||||||
Mfr: IXFX120N30P3 TTI: IXFX120N30P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 120 A | 27 mOhms | 20 V | 3 V | 150 nC | - 55 C | + 150 C | 1.13 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 26 A | 240 mOhms | 30 V | 3 V | 42 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFK150N30P3 TTI: IXFK150N30P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 300 V | 150 A | 19 mOhms | 20 V | 3 V | 197 nC | - 55 C | + 150 C | 1.3 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFX220N17T2 TTI: IXFX220N17T2 IXYS Availability: 0In StockMOSFETs GigaMOS Trench T2 HiperFET Pwr MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 170 V | 220 A | 6.3 mOhms | 20 V | 2.5 V | 500 nC | - 55 C | + 175 C | 1.25 mW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 650 V | 102 A | 30 mOhms | 30 V | 3 V | 152 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 4.5 kV | 1 A | 80 Ohms | 20 V | 3.5 V | 46 nC | - 55 C | + 150 C | 520 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 64 A | 32 mOhms | 20 V | 2.5 V | 100 nC | - 55 C | + 150 C | 357 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 75 V | 80 A | 24 mOhms | 20 V | 2.5 V | 103 nC | - 55 C | + 150 C | 357 W | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 1.5 kV | 12 A | 2.2 Ohms | 30 V | 2.5 V | 106 nC | - 55 C | + 150 C | 890 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.5 kV | 4 A | 6 Ohms | 30 V | 2.5 V | 375 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 500 V | 34 A | 180 mOhms | HiPerFET | Tube | ||||||||||||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | P-Channel | 1 Channel | 200 V | 120 A | 30 mOhms | 15 V | 4.5 V | 740 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | TrenchP | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 86 A | 13 mOhms | 20 V | 4.5 V | 70 nC | - 55 C | + 175 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 34 A | 100 mOhms | 20 V | 5.2 V | 29 nC | - 55 C | + 150 C | 446 W | Enhancement | Tube | |||||
Mfr: IXTH120N20X4 TTI: IXTH120N20X4 IXYS Availability: 0In StockMOSFETs 200V, 120A, Ultra junction X4, TO-247 package, MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 120 A | 9.5 mOhms | 20 V | 2.5 V | 108 nC | - 55 C | + 175 C | 417 W | Enhancement | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 850 V | 14 A | 550 mOhms | 30 V | 3.5 V | 30 nC | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | Clare | Reel | ||||||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 3 A | 1.5 Ohms | 20 V | 4.5 V | 40 nC | - 55 C | + 150 C | 125 W | Depletion | Tube | |||||
Mfr: IXFP4N85XM TTI: IXFP4N85XM IXYS Availability: 0In StockMOSFETs 850V/3.5A UlJun XCl HiPerFET Pwr MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 850 V | 3.5 A | 2.5 Ohms | 30 V | 3 V | 7 nC | - 55 C | + 150 C | 150 W | Enhancement | HiPerFET | Tube |