• Transistors
  • MOSFETs

Littelfuse - MOSFETs

2,379 Results
2,379 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTA1N100P
TTI: IXTA1N100P
IXYS
Availability:

0In Stock

MOSFETs 1 Amps 1000V 14 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
1.2 A
13 Ohms
20 V
2.5 V
15.5 nC
- 55 C
+ 150 C
50 W
Enhancement
Tube
Datasheet
Mfr: IXFK26N120P
TTI: IXFK26N120P
IXYS
Availability:

0In Stock

MOSFETs 26 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
1.2 kV
26 A
500 mOhms
30 V
6.5 V
255 nC
- 55 C
+ 150 C
960 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK32N100P
TTI: IXFK32N100P
IXYS
Availability:

0In Stock

MOSFETs 32 Amps 1000V 0.32 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
1 kV
32 A
320 mOhms
30 V
6.5 V
225 nC
- 55 C
+ 150 C
960 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFB30N120P
TTI: IXFB30N120P
IXYS
Availability:

0In Stock

MOSFETs 30 Amps 1200V 0.35 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
PLUS-264-3
N-Channel
1 Channel
1.2 kV
30 A
350 mOhms
30 V
6.5 V
310 nC
- 55 C
+ 150 C
1.25 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFX44N80P
TTI: IXFX44N80P
IXYS
Availability:

0In Stock

MOSFETs 44 Amps 800V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-PLUS-3
N-Channel
1 Channel
800 V
44 A
190 mOhms
30 V
5 V
198 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH96N15P
TTI: IXFH96N15P
IXYS
Availability:

0In Stock

MOSFETs 96 Amps 150V 0.024 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
150 V
96 A
24 mOhms
20 V
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFR24N80P
TTI: IXFR24N80P
IXYS
Availability:

0In Stock

MOSFETs 14 Amps 800V 0.42 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
800 V
13 A
420 mOhms
30 V
5 V
105 nC
- 55 C
+ 150 C
208 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH96N20P
TTI: IXTH96N20P
IXYS
Availability:

0In Stock

MOSFETs 96 Amps 200V 0.024 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
96 A
24 mOhms
20 V
5 V
145 nC
- 55 C
+ 175 C
600 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXTK88N30P
TTI: IXTK88N30P
IXYS
Availability:

0In Stock

MOSFETs 88 Amps 300V 0.04 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
300 V
88 A
40 mOhms
20 V
2.5 V
180 nC
- 55 C
+ 150 C
600 W
Enhancement
Tube
Datasheet
Mfr: IXFK32N100Q3
TTI: IXFK32N100Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/32A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
1 kV
32 A
320 mOhms
30 V
6.5 V
195 nC
- 55 C
+ 150 C
1.25 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA5N100P
TTI: IXFA5N100P
IXYS
Availability:

0In Stock

MOSFETs Polar Power MOSFET HiPerFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 kV
5 A
2.8 Ohms
30 V
6 V
33.4 nC
- 55 C
+ 150 C
250 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH50N30Q3
TTI: IXFH50N30Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 300V/50A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
50 A
80 mOhms
30 V
3.5 V
65 nC
- 55 C
+ 150 C
690 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH70N20Q3
TTI: IXFH70N20Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 200V/70A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
70 A
40 mOhms
30 V
3.5 V
67 nC
- 55 C
+ 150 C
690 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH94N30P3
TTI: IXFH94N30P3
IXYS
Availability:

0In Stock

MOSFETs N-Channel: Power MOSFET w/Fast Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
94 A
36 mOhms
20 V
3 V
102 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTT10N100D2
TTI: IXTT10N100D2
IXYS
Availability:

0In Stock

MOSFETs D2 Depletion Mode Power MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
1 kV
10 A
1.5 Ohms
20 V
4.5 V
200 nC
- 55 C
+ 150 C
695 W
Depletion
Tube
Datasheet
Mfr: IXTA120N04T2
TTI: IXTA120N04T2
IXYS
Availability:

0In Stock

MOSFETs 120 Amps 40V

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
40 V
120 A
6.1 mOhms
20 V
2 V
- 55 C
+ 175 C
200 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA230N075T2
TTI: IXTA230N075T2
IXYS
Availability:

0In Stock

MOSFETs 230 Amps 75V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
75 V
230 A
4.2 mOhms
20 V
2 V
178 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP100N04T2
TTI: IXTP100N04T2
IXYS
Availability:

0In Stock

MOSFETs 100 Amps 40V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
40 V
100 A
7 mOhms
20 V
2 V
25.5 nC
- 55 C
+ 175 C
150 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP70N075T2
TTI: IXTP70N075T2
IXYS
Availability:

0In Stock

MOSFETs 70 Amps 75V 0.0120 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
75 V
70 A
12 mOhms
20 V
2 V
46 nC
- 55 C
+ 175 C
150 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTQ44P15T
TTI: IXTQ44P15T
IXYS
Availability:

0In Stock

MOSFETs -44 Amps -150V 0.065 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
P-Channel
1 Channel
150 V
44 A
65 mOhms
Tube
Datasheet
Mfr: IXFA7N100P
TTI: IXFA7N100P
IXYS
Availability:

0In Stock

MOSFETs 7 Amps 1000V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
7 A
1.9 Ohms
30 V
6 V
47 nC
- 55 C
+ 150 C
300 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTX90N25L2
TTI: IXTX90N25L2
IXYS
Availability:

0In Stock

MOSFETs 90 Amps 250V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-PLUS-3
N-Channel
1 Channel
250 V
90 A
33 mOhms
20 V
4.5 V
640 nC
- 55 C
+ 150 C
960 W
Enhancement
Linear L2
Tube
Datasheet
Mfr: IXKR47N60C5
TTI: IXKR47N60C5
IXYS
Availability:

0In Stock

MOSFETs 47 Amps 600V 0.045 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
47 A
40 mOhms
20 V
3 V
150 nC
- 55 C
+ 150 C
Enhancement
CoolMOS
Tube
Datasheet
Mfr: IXTH50P10
TTI: IXTH50P10
IXYS
Availability:

0In Stock

MOSFETs -50 Amps -100V 0.055 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
100 V
50 A
55 mOhms
20 V
5 V
140 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXTQ86N20T
TTI: IXTQ86N20T
IXYS
Availability:

0In Stock

MOSFETs 86 Amps 200V 29 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
200 V
86 A
29 mOhms
30 V
5 V
90 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
  • ...
  • 10
  • 11
  • 12
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™