Littelfuse - MOSFETs
2,379 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 12 A | 310 mOhms | 30 V | 3 V | 18.5 nC | - 55 C | + 150 C | 180 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFX300N20X3 TTI: IXFX300N20X3 IXYS Availability: 0In StockMOSFETs N-Ch 200V Enh FET 200Vdgr 300A 4mOhm | 0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 200 V | 300 A | 4 mOhms | 20 V | 2.5 V | 375 nC | - 55 C | + 150 C | 1.25 mW | Enhancement | HiPerFET | Tube | |||
Mfr: IXTP60N20X4 TTI: IXTP60N20X4 IXYS Availability: 0In StockMOSFETs 200V, 60A current capacity, Ultra junction X4, TO-220 package, MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 60 A | 21 mOhms | 20 V | 4.5 V | 11 nC | - 55 C | + 175 C | 250 W | Enhancement | X4-Class | Tube | |||
Mfr: IXFP130N10T2 TTI: IXFP130N10T2 IXYS Availability: 0In StockMOSFETs Trench T2 HiperFET Power MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 130 A | 9.1 mOhms | 20 V | 4.5 V | 130 nC | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 50 V | 48 A | 30 mOhms | Tube | ||||||||||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 75 V | 120 A | 7.7 mOhms | 20 V | 2 V | 78 nC | - 55 C | + 175 C | 250 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 75 V | 230 A | 4.2 mOhms | 20 V | 2 V | 178 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 55 V | 90 A | 7 mOhms | 20 V | 4 V | 42 nC | - 55 C | + 175 C | 150 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 900 V | 40 A | 210 mOhms | 30 V | 6.5 V | 230 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 500 V | 30 A | 215 mOhms | 20 V | 2.5 V | 240 nC | - 55 C | + 150 C | 400 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 24 A | 300 mOhms | 30 V | 5 V | 160 nC | - 55 C | + 150 C | 400 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 90 A | 20 mOhms | 30 V | - 55 C | + 175 C | 455 W | Enhancement | Tube | |||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 300 V | 76 A | 42 mOhms | 20 V | 5 V | 92 nC | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFK240N15T2 TTI: IXFK240N15T2 IXYS Availability: 0In StockMOSFETs GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 150 V | 240 A | 5.2 mOhms | 20 V | 2.5 V | 460 nC | - 55 C | + 175 C | 1.25 mW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFX360N10T TTI: IXFX360N10T IXYS Availability: 0In StockMOSFETs TRENCH HIPERFET PWR MOSFET 100V 360A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 360 A | 2.9 mOhms | 20 V | 2.5 V | 525 nC | - 55 C | + 175 C | 1.25 mW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | TO-263AA-3 | N-Channel | 1 Channel | 1 kV | 6 A | 2.2 Ohms | 20 V | 2.5 V | 95 nC | - 55 C | + 150 C | 300 W | Depletion | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 40 V | 500 A | 1.6 mOhms | 20 V | 3.5 V | 405 nC | - 55 C | + 175 C | 1 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 200 V | 68 A | 55 mOhms | 15 V | 4 V | 380 nC | - 55 C | + 150 C | 568 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.5 kV | 2.5 A | 6 Ohms | 30 V | 5 V | 44.5 nC | - 55 C | + 150 C | 110 W | Enhancement | Tube | |||||
Mfr: IXFK120N30P3 TTI: IXFK120N30P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 300 V | 120 A | 27 mOhms | 20 V | 3 V | 150 nC | - 55 C | + 150 C | 1.13 mW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 500 V | 16 A | 360 mOhms | HiPerFET | Tube | ||||||||||||
0In Stock | Si | SMD/SMT | SMD-24 | N-Channel | 6 Channel | 150 V | 50 A | 24 mOhms | 20 V | 2.5 V | 97 nC | - 55 C | + 175 C | Enhancement | ISOPLUS-DIL | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.5 kV | 20 A | 1 Ohms | 30 V | 4.5 V | 215 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 250 V | 100 A | 27 mOhms | 20 V | 2.5 V | 185 nC | - 55 C | + 150 C | 600 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 600 V | 14 A | 450 mOhms | 30 V | 5.5 V | 36 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarHV | Tube |