• Transistors
  • MOSFETs

Littelfuse - MOSFETs

2,379 Results
2,379 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTA120P065T
TTI: IXTA120P065T
IXYS
Availability:

500In Stock

MOSFETs -120 Amps -65V 0.01 Rds

500In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
65 V
120 A
10 mOhms
15 V
2 V
185 nC
- 55 C
+ 150 C
298 W
Enhancement
TrenchP
Tube
Datasheet
Mfr: IXFX230N20T
TTI: IXFX230N20T
IXYS
Availability:

60In Stock

MOSFETs 230A 200V

60In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
230 A
7.5 mOhms
20 V
3 V
358 nC
- 55 C
+ 175 C
1.67 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTT10P60
TTI: IXTT10P60
IXYS
Availability:

450In Stock

MOSFETs -10 Amps -600V 1 Rds

450In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
P-Channel
1 Channel
600 V
10 A
1 Ohms
20 V
5 V
135 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXFK140N30P
TTI: IXFK140N30P
IXYS
Availability:

400In Stock

100 On Order
Expected 16-Dec-26
MOSFETs 140 Amps 300V 0.024 Ohms Rds

400In Stock

100 On Order
Expected 16-Dec-26
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
300 V
140 A
24 mOhms
20 V
3 V
185 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA80N075L2
TTI: IXTA80N075L2
IXYS
Availability:

1,450In Stock

MOSFETs MOSFET N CHANNEL

1,450In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
75 V
80 A
24 mOhms
20 V
2.5 V
103 nC
- 55 C
+ 150 C
357 W
Enhancement
Tube
Datasheet
Mfr: IXTT88N30P
TTI: IXTT88N30P
IXYS
Availability:

570In Stock

MOSFETs 88 Amps 300V 0.04 Rds

570In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
300 V
88 A
40 mOhms
20 V
5 V
180 nC
- 55 C
+ 150 C
600 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXTP3N120
TTI: IXTP3N120
IXYS
Availability:

650In Stock

MOSFETs MOSFET Id3 BVdass1200

650In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1.2 kV
3 A
4.5 Ohms
20 V
2.5 V
42 nC
- 55 C
+ 150 C
200 W
Enhancement
Tube
Datasheet
Mfr: IXTP76P10T
TTI: IXTP76P10T
IXYS
Availability:

50In Stock

MOSFETs TO220 100V 76A P-CH TRENCH

50In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
1 Channel
100 V
76 A
24 mOhms
15 V
2 V
197 nC
- 55 C
+ 150 C
298 W
Enhancement
Tube
Datasheet
Mfr: IXTH48N65X2
TTI: IXTH48N65X2
IXYS
Availability:

150In Stock

MOSFETs TO247 650V 48A N-CH X2CLASS

150In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
48 A
65 mOhms
30 V
3 V
76 nC
- 55 C
+ 150 C
660 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTT1N300P3HV
TTI: IXTT1N300P3HV
IXYS
Availability:

400In Stock

MOSFETs TO268 3KV 1A N-CH POLAR

400In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
3 kV
1 A
50 Ohms
20 V
2 V
30.6 nC
- 55 C
+ 150 C
195 W
Enhancement
Tube
Datasheet
Mfr: IXTP80N10T
TTI: IXTP80N10T
IXYS
Availability:

300In Stock

600 On Order
Expected 27-Apr-27
MOSFETs 80 Amps 100V 13.0 Rds

300In Stock

600 On Order
Expected 27-Apr-27
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
80 A
14 mOhms
20 V
2.5 V
60 nC
- 55 C
+ 175 C
230 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA08N50D2
TTI: IXTA08N50D2
IXYS
Availability:

700In Stock

MOSFETs N-CH MOSFETS (D2) 500V 800MA

700In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
500 V
800 mA
4.6 Ohms
20 V
4.5 V
12.7 nC
- 55 C
+ 150 C
60 W
Depletion
Tube
Datasheet
Mfr: IXTY1R6N50D2
TTI: IXTY1R6N50D2
IXYS
Availability:

140In Stock

MOSFETs N-CH MOSFETS (D2) 500V 1.6A

140In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
500 V
1.6 A
2.3 Ohms
20 V
4.5 V
23.7 nC
- 55 C
+ 150 C
100 W
Depletion
Tube
Datasheet
Mfr: IXTK32P60P
TTI: IXTK32P60P
IXYS
Availability:

100In Stock

MOSFETs -32 Amps -600V 0.350 Rds

100In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
P-Channel
1 Channel
600 V
32 A
350 mOhms
20 V
4 V
196 nC
- 55 C
+ 150 C
890 W
Enhancement
PolarP
Tube
Datasheet
Mfr: IXFH26N50P
TTI: IXFH26N50P
IXYS
Availability:

5,910In Stock

210 On Order
Expected 09-Feb-27
MOSFETs HiPERFET Id26 BVdass500

5,910In Stock

210 On Order
Expected 09-Feb-27
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
26 A
230 mOhms
30 V
3 V
60 nC
- 55 C
+ 150 C
400 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH02N250
TTI: IXTH02N250
IXYS
Availability:

150In Stock

MOSFETs High Voltage Power MOSFET; 2500V, 0.2A

150In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
2.5 kV
200 mA
450 Ohms
20 V
2.5 V
7.4 nC
- 55 C
+ 150 C
83 W
Enhancement
Tube
Datasheet
Mfr: IXTP12N65X2
TTI: IXTP12N65X2
IXYS
Availability:

250In Stock

MOSFETs TO220 650V 12A N-CH X2CLASS

250In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
12 A
300 mOhms
30 V
2.5 V
17.7 nC
- 55 C
+ 150 C
180 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTT16N20D2
TTI: IXTT16N20D2
IXYS
Availability:

140In Stock

MOSFETs D2 Depletion Mode Power MOSFETs

140In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
200 V
16 A
73 mOhms
20 V
4.5 V
208 nC
- 55 C
+ 150 C
695 W
Depletion
Tube
Datasheet
Mfr: IXTA44P15T
TTI: IXTA44P15T
IXYS
Availability:

300In Stock

MOSFETs -44 Amps -150V 0.065 Rds

300In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
150 V
44 A
65 mOhms
15 V
- 55 C
+ 150 C
298 W
Enhancement
Tube
Datasheet
Mfr: IXTA76P10T
TTI: IXTA76P10T
IXYS
Availability:

50In Stock

MOSFETs -76 Amps -100V 0.024 Rds

50In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
100 V
76 A
25 mOhms
15 V
2 V
197 nC
- 55 C
+ 150 C
298 W
Enhancement
TrenchP
Tube
Datasheet
Mfr: IXTH120P065T
TTI: IXTH120P065T
IXYS
Availability:

60In Stock

MOSFETs -120 Amps -65V 0.01 Rds

60In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
65 V
120 A
10 mOhms
15 V
4 V
58 nC
- 55 C
+ 150 C
298 W
Enhancement
TrenchP
Tube
Datasheet
Mfr: IXFH120N15P
TTI: IXFH120N15P
IXYS
Availability:

270In Stock

MOSFETs 120 Amps 150V 0.016 Rds

270In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
150 V
120 A
16 mOhms
20 V
3 V
150 nC
- 55 C
+ 175 C
600 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK64N60P3
TTI: IXFK64N60P3
IXYS
Availability:

25In Stock

MOSFETs 600V 64A 0.095Ohm PolarP3 Power MOSFET

25In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
600 V
64 A
95 mOhms
30 V
5 V
145 nC
- 55 C
+ 150 C
1.13 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH60N65X2
TTI: IXFH60N65X2
IXYS
Availability:

180In Stock

MOSFETs MOSFET 650V/60A Ultra Junction X2

180In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
60 A
52 mOhms
30 V
2.7 V
107 nC
- 55 C
+ 150 C
780 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTY1R4N120P
TTI: IXTY1R4N120P
IXYS
Availability:

280In Stock

MOSFETs 1.4 Amps 1200V 15 Rds

280In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
1.2 kV
1.4 A
15 Ohms
30 V
4.5 V
24.8 nC
- 55 C
+ 150 C
86 W
Enhancement
Tube
  • 1
  • 2
  • 3
  • 4
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™