MOSFET Modules
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-FC420SA10 TTI: VS-FC420SA10 Vishay Semiconductors Availability: 2,170In Stock920 On Order Expected 11-Aug-26 MOSFET Modules 100V 435A Module SOT-227 | 2,170In Stock920 On Order Expected 11-Aug-26 | Vishay | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 435 A | 2.15 mOhms | - 20 V, + 20 V | 2.2 V | - 55 C | + 175 C | 652 W | Kit | |||
Mfr: IXFN520N075T2 TTI: IXFN520N075T2 IXYS Availability: 1,520In StockMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 1,520In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 75 V | 480 A | 1.9 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 940 W | IXFN520N075 | Tube | ||
Mfr: MMIX1F520N075T2 TTI: MMIX1F520N075T2 IXYS Availability: 449In Stock700 On Order Expected MOSFET Modules 24SMPD N-CH 75V 500A | 449In Stock700 On Order Expected | IXYS | Si | SMD/SMT | SMPD-24 | N-Channel | 1 Channel | 75 V | 500 A | 1.6 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 830 W | HiPerFET | Tube | ||
40In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 360 A | 2.6 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 830 W | IXFN360N10 | Tube | |||
80In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 115 A | 18 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 680 W | IXFN140N20 | Tube | |||
Mfr: IXTN400N20X4 TTI: IXTN400N20X4 IXYS Availability: 600In StockMOSFET Modules 200V 3mohm 340A Ultra Junction X4-Class Power MOSFET in SOT-227B | 600In Stock | IXYS | Si | Screw Mount | SOT-227B-4 | N-Channel | 1 Channel | 200 V | 1.1 kA | 3 mOhms | - 30 V, + 30 V | 4.5 V | - 55 C | + 175 C | 830 W | X4-Class | Tube | ||
Mfr: IXTN400N15X4 TTI: IXTN400N15X4 IXYS Availability: 440In StockMOSFET Modules MBLOC 150V 400A N-CH X4CLASS | 440In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 150 V | 400 A | 2.35 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 175 C | 830 W | X4-Class | Tube | ||
Mfr: BSM250D17P2E004 TTI: BSM250D17P2E004 ROHM Semiconductor Availability: 40In StockMOSFET Modules 1700V Vdss; 250A Id SiC Pwr Module | 40In Stock | ROHM Semiconductor | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.7 kV | 250 A | - 6 V, + 22 V | 4 V | - 40 C | + 150 C | 1.8 kW | BSMx | Reel | |||
Mfr: IXFN80N60P3 TTI: IXFN80N60P3 IXYS Availability: 0In StockMOSFET Modules Polar3 HiPerFET Power MOSFET | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 66 A | 70 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 960 W | IXFN80N60 | Tube | |||
0In Stock | IXYS | Si | Screw Mount | SOT-227B | - 20 V, + 20 V | - 55 C | + 150 C | IXTN90P20 | Tube | ||||||||||
Mfr: IXFN300N10P TTI: IXFN300N10P IXYS Availability: 0In StockMOSFET Modules Polar Power MOSFET HiPerFET | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 295 A | 5.5 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 1.07 kW | IXFN300N10 | Tube | ||
Mfr: MTI145WX100GD-SMD TTI: MTI145WX100GD-SMD IXYS Availability: 0In StockMOSFET Modules ISOPLUS 100V 190A 3-PH BRIDGE | 0In Stock | IXYS | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 100 V | 190 A | 2.2 mOhms | - 15 V, + 15 V | 2 V | - 55 C | + 150 C | Tube | |||||
Mfr: IXTN500N20X4 TTI: IXTN500N20X4 IXYS Availability: 0In StockMOSFET Modules 200V 1.99mohm 500A Ultra Junction X4-Class Power MOSFET in SOT-227B | 0In Stock | IXYS | Si | Screw Mount | SOT-227B-4 | N-Channel | 1 Channel | 200 V | 1.1 kA | 1.99 mOhms | - 30 V, + 30 V | 4.5 V | - 55 C | + 175 C | 1.15 kW | X4-Class | Tube | ||
Mfr: IXTY08N50D2-TRL TTI: IXTY08N50D2-TRL IXYS Availability: 0In StockMOSFET Modules DISCRETE SEMICONDUCTOR MODULES | 0In Stock | IXYS | Si | Through Hole | TO-252-3 | N-Channel | 500 V | 800 mA | 4.6 Ohms | - 20 V, + 20 V | - 4.5 V | - 55 C | + 150 C | 60 W | Reel | ||||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 30 A | 450 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 800 W | IXTN30N100 | Tube | ||||
0In Stock | IXYS | Si | Through Hole | TO-252-3 | N-Channel | 1 kV | 400 mA | 80 Ohms | - 20 V, + 20 V | - 4.5 V | - 55 C | + 150 C | 25 W | Reel | |||||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 168 A | 12.9 mOhms | - 20 V, + 20 V | 3 V | - 55 C | + 150 C | 900 W | IXFN180N25 | Tube | |||
Mfr: IXFN210N30P3 TTI: IXFN210N30P3 IXYS Availability: 0In StockMOSFET Modules N-Channel: Power MOSFET w/Fast Diode | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 192 A | 14.5 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 1.5 kW | IXFN210N30 | Tube | |||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 90 A | 33 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 735 W | IXTN90N25 | Tube | ||||
Mfr: IXFN140N30P TTI: IXFN140N30P IXYS Availability: 0In StockMOSFET Modules 140 Amps 300V 0.024 Ohm Rds | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 115 A | 24 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | IXFN140N30 | Tube | |||
Mfr: IXFN44N100Q3 TTI: IXFN44N100Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 1000V/38A | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 38 A | 220 mOhms | - 30 V, + 30 V | + 150 C | 960 W | IXFN44N100 | Tube | ||||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 90 A | 49 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 1.04 mW | IXFN100N50 | Tube | ||||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 900 V | 56 A | 135 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 1 kW | IXFN56N90 | Tube | |||
Mfr: IXTP48N20TM TTI: IXTP48N20TM IXYS Availability: 0In StockMOSFET Modules TO220 200V 48A N-CH TRENCH | 0In Stock | IXYS | Si | Through Hole | TO-220AB-3 | N-Channel | 200 V | 48 A | 50 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 250 W | Tube | ||||
Mfr: VS-FC420SA15 TTI: VS-FC420SA15 Vishay Semiconductors Availability: 0In StockMOSFET Modules 150V, 1.93mOhm, 400A SOT-227 Pwr Mod | 0In Stock | Vishay | Si | Screw Mount | SOT-227-4 | N-Channel | 150 V | 400 A | - 20 V, + 20 V | 1.8 V | - 40 C | + 150 C | 909 W | Tube |