• Transistors
  • MOSFET Modules

IXTN600N04 - MOSFET Modules

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Series
Packaging
Datasheet
Mfr: IXTN600N04T2
TTI: IXTN600N04T2
IXYS
Availability:

0In Stock

MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Screw Mount
SOT-227B-4
N-Channel
40 V
600 A
1.3 mOhms
- 20 V, + 20 V
3.5 V
- 55 C
+ 175 C
940 W
IXTN600N04
Tube