• Transistors
  • MOSFET Modules

IXFN44N100 - MOSFET Modules

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Series
Packaging
Datasheet
Mfr: IXFN44N100P
TTI: IXFN44N100P
IXYS
Availability:

0In Stock

MOSFET Modules 44 Amps 1000V 0.22 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
1 kV
37 A
220 mOhms
- 30 V, + 30 V
6.5 V
- 55 C
+ 150 C
890 W
IXFN44N100
Tube
Datasheet
Mfr: IXFN44N100Q3
TTI: IXFN44N100Q3
IXYS
Availability:

0In Stock

MOSFET Modules Q3Class HiPerFET Pwr MOSFET 1000V/38A

0In Stock

Please adjust quantity to Min / Mult value
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
1 kV
38 A
220 mOhms
- 30 V, + 30 V
+ 150 C
960 W
IXFN44N100
Tube