MOSFET Modules
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFN520N075T2 TTI: IXFN520N075T2 IXYS Availability: 1,520In StockMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 1,520In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 75 V | 480 A | 1.9 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 940 W | IXFN520N075 | Tube | ||
Mfr: MMIX1F520N075T2 TTI: MMIX1F520N075T2 IXYS Availability: 449In Stock700 On Order Expected MOSFET Modules 24SMPD N-CH 75V 500A | 449In Stock700 On Order Expected | IXYS | Si | SMD/SMT | SMPD-24 | N-Channel | 1 Channel | 75 V | 500 A | 1.6 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 830 W | HiPerFET | Tube | ||
Mfr: VS-FC420SA10 TTI: VS-FC420SA10 Vishay Semiconductors Availability: 2,170In Stock920 On Order Expected 11-Aug-26 MOSFET Modules 100V 435A Module SOT-227 | 2,170In Stock920 On Order Expected 11-Aug-26 | Vishay | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 435 A | 2.15 mOhms | - 20 V, + 20 V | 2.2 V | - 55 C | + 175 C | 652 W | Kit | |||
80In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 115 A | 18 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 680 W | IXFN140N20 | Tube | |||
40In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 360 A | 2.6 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 830 W | IXFN360N10 | Tube | |||
Mfr: IXTN400N20X4 TTI: IXTN400N20X4 IXYS Availability: 600In StockMOSFET Modules 200V 3mohm 340A Ultra Junction X4-Class Power MOSFET in SOT-227B | 600In Stock | IXYS | Si | Screw Mount | SOT-227B-4 | N-Channel | 1 Channel | 200 V | 1.1 kA | 3 mOhms | - 30 V, + 30 V | 4.5 V | - 55 C | + 175 C | 830 W | X4-Class | Tube | ||
Mfr: IXTN400N15X4 TTI: IXTN400N15X4 IXYS Availability: 440In StockMOSFET Modules MBLOC 150V 400A N-CH X4CLASS | 440In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 150 V | 400 A | 2.35 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 175 C | 830 W | X4-Class | Tube | ||
Mfr: BSM250D17P2E004 TTI: BSM250D17P2E004 ROHM Semiconductor Availability: 40In StockMOSFET Modules 1700V Vdss; 250A Id SiC Pwr Module | 40In Stock | ROHM Semiconductor | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.7 kV | 250 A | - 6 V, + 22 V | 4 V | - 40 C | + 150 C | 1.8 kW | BSMx | Reel | |||
Mfr: IXTY08N50D2-TRL TTI: IXTY08N50D2-TRL IXYS Availability: 0In StockMOSFET Modules DISCRETE SEMICONDUCTOR MODULES | 0In Stock | IXYS | Si | Through Hole | TO-252-3 | N-Channel | 500 V | 800 mA | 4.6 Ohms | - 20 V, + 20 V | - 4.5 V | - 55 C | + 150 C | 60 W | Reel | ||||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 30 A | 450 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 800 W | IXTN30N100 | Tube | ||||
0In Stock | IXYS | Si | Through Hole | TO-252-3 | N-Channel | 1 kV | 400 mA | 80 Ohms | - 20 V, + 20 V | - 4.5 V | - 55 C | + 150 C | 25 W | Reel | |||||
Mfr: MTI145WX100GD-SMD TTI: MTI145WX100GD-SMD IXYS Availability: 0In StockMOSFET Modules ISOPLUS 100V 190A 3-PH BRIDGE | 0In Stock | IXYS | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 100 V | 190 A | 2.2 mOhms | - 15 V, + 15 V | 2 V | - 55 C | + 150 C | Tube | |||||
Mfr: IXTN500N20X4 TTI: IXTN500N20X4 IXYS Availability: 0In StockMOSFET Modules 200V 1.99mohm 500A Ultra Junction X4-Class Power MOSFET in SOT-227B | 0In Stock | IXYS | Si | Screw Mount | SOT-227B-4 | N-Channel | 1 Channel | 200 V | 1.1 kA | 1.99 mOhms | - 30 V, + 30 V | 4.5 V | - 55 C | + 175 C | 1.15 kW | X4-Class | Tube | ||
Mfr: IXFN300N10P TTI: IXFN300N10P IXYS Availability: 0In StockMOSFET Modules Polar Power MOSFET HiPerFET | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 295 A | 5.5 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 1.07 kW | IXFN300N10 | Tube | ||
Mfr: IXFN80N60P3 TTI: IXFN80N60P3 IXYS Availability: 0In StockMOSFET Modules Polar3 HiPerFET Power MOSFET | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 66 A | 70 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 960 W | IXFN80N60 | Tube | |||
0In Stock | IXYS | Si | Screw Mount | SOT-227B | - 20 V, + 20 V | - 55 C | + 150 C | IXTN90P20 | Tube | ||||||||||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 24 A | 390 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 568 W | HiPerFET | Tube | ||||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 150 V | 150 A | 11 mOhms | - 20 V, + 20 V | - 55 C | + 175 C | 680 W | IXFN180N15 | Tube | ||||
Mfr: IXFN120N65X2 TTI: IXFN120N65X2 IXYS Availability: 0In StockMOSFET Modules 650V/108A Ultra Junction X2-Class | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 108 A | 24 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 890 W | 650V Ultra Junction X2 | Tube | ||
Mfr: IXFN150N65X2 TTI: IXFN150N65X2 IXYS Availability: 0In StockMOSFET Modules 650V/145A Ultra Junction X2-Class | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 145 A | 17 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 1.04 mW | 650V Ultra Junction X2 | Tube | ||
Mfr: IXFN220N20X3 TTI: IXFN220N20X3 IXYS Availability: 0In StockMOSFET Modules MBLOC 200V 160A N-CH X3CLASS | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 220 A | 6.2 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 390 W | Tube | |||
Mfr: IXFN160N30T TTI: IXFN160N30T IXYS Availability: 0In StockMOSFET Modules TRENCH HIPERFET PWR MOSFET 300V 130A | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 130 A | 19 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 150 C | 900 W | IXFN160N30 | Tube | ||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 72 A | 75 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 1.04 kW | IXFN82N60 | Tube | |||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 40 A | 140 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 625 W | IXFN48N60 | Tube | ||||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 168 A | 12.9 mOhms | - 20 V, + 20 V | 3 V | - 55 C | + 150 C | 900 W | IXFN180N25 | Tube |