MOSFET Modules
286 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 106 A | 20 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-268-3 | N-Channel | 100 V | 140 A | 11 mOhms | - 20 V, + 20 V | 3 V | - 55 C | + 175 C | 600 W | Reel | |||||
Not Available Online | SiC | SMD/SMT | SMPD-10 | N-Channel | 1.2 kV | 58 A | - 20 V, + 20 V | - 40 C | + 150 C | Tube | ||||||||
0In Stock | SiC | Screw Mount | Module | N-Channel | 1 Channel | 1.2 kV | 134 A | - 6 V, + 22 V | 4 V | - 40 C | + 150 C | 935 W | Bulk | |||||
Mfr: VS-MPW040S120 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - MAACPAK | 0In Stock | |||||||||||||||||
Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 600 V | 41 A | 130 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 500 W | IXFE44N60 | Tube | ||||
Mfr: IXFE48N50QD2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 41 Amps 500V 0.11 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 500 V | 41 A | 110 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 400 W | IXFE48N50QD2 | Tube | |||
Mfr: IXFN340N06 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 340 Amps 60V 0.003 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 60 V | 340 A | 3 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | |||
Mfr: BSM180C12P2E202 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFET Modules 1200V Vdss; 204A ID SiC Mod; SICSTD02 | Not Available Online | SiC | Screw Mount | Module | N-Channel | 1 Channel | 1.2 kV | 204 A | - 6 V, + 22 V | 1.6 V | - 40 C | + 150 C | 1.36 kW | BSMx | Tray | |||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 kV | 800 mA | 20 Ohms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 42 W | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 800 V | 1 A | 14 Ohms | - 30 V, + 30 V | 2 V | - 55 C | + 150 C | 42 W | Reel | |||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 15 A | 900 mOhms | - 30 V, + 30 V | 6 V | - 55 C | + 150 C | 540 W | IXTN17N120 | Tube | |||
Mfr: IXFN80N50Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 80 Amps 500V 0.06 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 80 A | 60 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 890 W | HiPerFET | Tube | |||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 44 A | 165 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 kV | 800 mA | 21 Ohms | - 20 V, + 20 V | - 4 V | - 55 C | + 150 C | 60 W | Reel | |||||
Mfr: IXFN32N100Q3 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules Q3Class HiPerFET Pwr MOSFET 1000V/28A | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 28 A | 320 mOhms | - 30 V, + 30 V | + 150 C | 780 W | IXFN32N1003 | Tube | ||||
Mfr: BSM400D12P2G003 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFET Modules SIC Pwr Module Half Bridge | 0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 400 A | - 6 V, + 22 V | 4 V | - 40 C | + 150 C | 2.45 kW | Bulk | ||||
Mfr: IXFN170N65X2 TTI: IXFN170N65X2 IXYS Availability: Not Available OnlineMOSFET Modules 650V/170A miniBLOC SOT-227 | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 170 A | 13 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 1.17 kW | 650V Ultra Junction X2 | Tube | ||
Mfr: BSM600D12P3G001 TTI: BSM600D12P3G001 ROHM Semiconductor Availability: 0In StockMOSFET Modules 576A 1200V HALF BRIDGE SIC | 0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 600 A | - 4 V, + 22 V | 5.6 V | - 40 C | + 150 C | 2.45 kW | Box | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 150 V | 150 A | 12.5 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | IXFN150N15 | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 900 V | 26 A | 300 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | HiPerFET | Tube | ||||
TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 100 Amps 85V | Not Available Online | Si | Box | |||||||||||||||
Mfr: GWM120-0075P3-SL SAM TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 75V | Not Available Online | Si | GWM120-0075P3 | |||||||||||||||
Mfr: GWM120-0075X1-SMD TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 75V | Not Available Online | Si | ||||||||||||||||
Mfr: GWM160-0055X1-SL SAM TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 160 Amps 55V | Not Available Online | Si | Box |