MOSFET Modules
286 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BSM180C12P2E202 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFET Modules 1200V Vdss; 204A ID SiC Mod; SICSTD02 | Not Available Online | SiC | Screw Mount | Module | N-Channel | 1 Channel | 1.2 kV | 204 A | - 6 V, + 22 V | 1.6 V | - 40 C | + 150 C | 1.36 kW | BSMx | Tray | |||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 kV | 800 mA | 20 Ohms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 42 W | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 800 V | 1 A | 14 Ohms | - 30 V, + 30 V | 2 V | - 55 C | + 150 C | 42 W | Reel | |||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 15 A | 900 mOhms | - 30 V, + 30 V | 6 V | - 55 C | + 150 C | 540 W | IXTN17N120 | Tube | |||
Mfr: IXFN80N50Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 80 Amps 500V 0.06 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 80 A | 60 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 890 W | HiPerFET | Tube | |||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 44 A | 165 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 kV | 800 mA | 21 Ohms | - 20 V, + 20 V | - 4 V | - 55 C | + 150 C | 60 W | Reel | |||||
Mfr: IXFN32N100Q3 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules Q3Class HiPerFET Pwr MOSFET 1000V/28A | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 28 A | 320 mOhms | - 30 V, + 30 V | + 150 C | 780 W | IXFN32N1003 | Tube | ||||
Mfr: BSM400D12P2G003 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFET Modules SIC Pwr Module Half Bridge | 0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 400 A | - 6 V, + 22 V | 4 V | - 40 C | + 150 C | 2.45 kW | Bulk | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 kV | 2 A | 7.5 Ohms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 86 W | Reel | |||||
0In Stock | SiC | SMD/SMT | - 20 V, + 20 V | - 40 C | + 150 C | Tube | ||||||||||||
Not Available Online | SiC | Reel | ||||||||||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 2.5 kV | 3 A | 10 Ohms | - 20 V, + 20 V | 5 V | - 55 C | + 150 C | 347 W | ||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 70 V | 200 A | 6 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 27 A | 300 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
Mfr: IXFE180N20 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 180 Amps 200V 0.01 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 200 V | 158 A | 12 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 500 W | IXFE180N20 | Tube | |||
Mfr: IXFN20N120 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 20 Amps 1200 V 0.75 Ohms Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 20 A | 750 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 780 W | IXFN20N120 | Tube | |||
Mfr: IXFN21N100Q TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 21 Amps 1000V 0.5 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 21 A | 500 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | IXFN21N100 | Tube | |||
Mfr: IXFN24N90Q TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 24 Amps 900V 0.45W Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 900 V | 24 A | 450 mOhms | 450 mW | IXFN24N90 | Tube | ||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 34 A | 240 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 100 V | 44 A | 30 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 130 W | Reel | |||||
Mfr: BSM300D12P3E005 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFET Modules SIC Pwr Module Half Bridge | Not Available Online | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 300 A | - 4 V, + 22 V | 5.6 V | - 40 C | + 150 C | 1.26 kW | Bulk | ||||
Mfr: IXFN280N085 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 280 Amps 85V 0.0044 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 85 V | 280 A | 4.4 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | |||
Mfr: IXTN120N25 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 250V 0.02 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 120 A | 20 mOhms | IXTN120N25 | Tube | |||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 44 A | 120 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube |