MOSFET Modules
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFN66N85X TTI: IXFN66N85X IXYS Availability: 0In StockMOSFET Modules 850V Ultra Junction X-Class Pwr MOSFET | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 850 V | 65 A | 65 mOhms | - 30 V, + 30 V | 3.5 V | - 55 C | + 150 C | 830 mW | Tube | |||
Mfr: MTI200WX75GD-SMD TTI: MTI200WX75GD-SMD IXYS Availability: 0In StockMOSFET Modules ISOPLUS 6NCH 75V 255A | 0In Stock | IXYS | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 75 V | 255 A | 1.3 mOhms | - 15 V, + 15 V | 2.3 V | - 55 C | + 150 C | Tube | |||||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 46 A | 160 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 700 W | IXTN46N50 | Tube | ||||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 55 A | 90 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 625 W | HiPerFET | Tube | ||||
Mfr: IXFN100N50Q3 TTI: IXFN100N50Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 500V/82A | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 82 A | 49 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 960 W | IXFN100N50 | Tube | |||
Mfr: IXFN240N15T2 TTI: IXFN240N15T2 IXYS Availability: 0In StockMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 150 V | 240 A | 5.2 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 830 W | IXFN240N15 | Tube | |||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 20 A | 570 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 595 W | IXFN20N120 | Tube | |||
Mfr: IXFN62N80Q3 TTI: IXFN62N80Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 800V/49A | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 49 A | 140 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 960 W | IXFN62N80 | Tube | |||
Mfr: IXFN40N90P TTI: IXFN40N90P IXYS Availability: 0In StockMOSFET Modules PolarHV HiPerFETs 500V-1.2Kv Red Rds | 0In Stock | IXYS | Si | Screw Mount | SOT-227B | - 55 C | + 150 C | HiPerFET | Tube | ||||||||||
Mfr: IXFN140N25T TTI: IXFN140N25T IXYS Availability: 0In StockMOSFET Modules GigaMOS HiperFET Power MOSFET | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 120 A | 17 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 150 C | 690 W | IXFN140N25 | Tube | ||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 A | 5.5 mOhms | - 20 V, + 20 V | - 55 C | + 175 C | 550 W | IXTN200N10T- Gen1 | Tube | |||||
0In Stock | IXYS | Si | Through Hole | TO-252-3 | N-Channel | 1 kV | 1.6 A | 10 Ohms | - 20 V, + 20 V | - 4.5 V | - 55 C | + 150 C | 100 W | Reel | |||||
Mfr: IXFN80N50Q3 TTI: IXFN80N50Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 500V/63A | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 63 A | 65 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 780 W | HiPerFET | Tube | |||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 36 A | 240 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
Mfr: IXFN70N100X TTI: IXFN70N100X IXYS Availability: 0In StockMOSFET Modules 1000V 65A SOT-227 Power MOSFET | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 65 A | 89 mOhms | - 30 V, + 30 V | 3.5 V | - 55 C | + 150 C | 1.2 kW | X-Class | Tube | ||
Mfr: MMIX2F60N50P3 TTI: MMIX2F60N50P3 IXYS Availability: 0In StockMOSFET Modules SMPD 500V 30A N-CH POLAR3 | 0In Stock | IXYS | Si | SMD/SMT | N-Channel | 500 V | 30 A | 120 mOhms | - 30 V, + 30 V | 3 V | - 55 C | + 150 C | 320 W | HiPerFET | Tube | ||||
Mfr: IXFN52N90P TTI: IXFN52N90P IXYS Availability: 0In StockMOSFET Modules PolarHV HiPerFETs 500V-1.2Kv Red Rds | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 900 V | 43 A | 160 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 890 W | IXFN52N90 | Tube | ||||
Mfr: IXFN170N25X3 TTI: IXFN170N25X3 IXYS Availability: 0In StockMOSFET Modules 250V/170A Ultra Junc tion X3-Class MOSFE | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 146 A | 7.4 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 390 W | X3-Class | Tube | ||
Mfr: IXFN90N85X TTI: IXFN90N85X IXYS Availability: 0In StockMOSFET Modules 850V/90A Ultra Junction X-Class | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 850 V | 90 A | 41 mOhms | - 30 V, + 30 V | 3.5 V | - 55 C | + 150 C | 1.2 kW | X-Class | Tube | ||
Mfr: IXFN44N80Q3 TTI: IXFN44N80Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 800V/37A | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 37 A | 165 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 780 W | HiPerFET | Tube | |||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 32 A | 310 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 1 kW | HiPerFET | Tube | |||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 86 A | 33 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 150 C | 570 W | IXFN102N30 | Tube | |||
Mfr: MTC120WX75GD-SMD TTI: MTC120WX75GD-SMD IXYS Availability: 0In StockMOSFET Modules ISOPLUS 6NCH 75V 180A | 0In Stock | IXYS | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 75 V | 180 A | 3.1 mOhms | - 15 V, + 15 V | 2 V | - 55 C | + 175 C | Tube | |||||
Mfr: MMIX1F210N30P3 TTI: MMIX1F210N30P3 IXYS Availability: 0In StockMOSFET Modules SMPD 300V 108A N-CH POLAR3 | 0In Stock | IXYS | Si | SMD/SMT | N-Channel | 300 V | 108 A | 16 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
Mfr: IXFN82N60Q3 TTI: IXFN82N60Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 600V/66A | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 66 A | 75 mOhms | - 30 V, + 30 V | 960 W | IXFN82N60 | Tube |