MOSFET Modules
286 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Screw Mount | SOT-227-4 | P-Channel | 1 Channel | 600 V | 32 A | 350 mOhms | - 20 V, + 20 V | 4 V | - 55 C | + 150 C | 890 W | IXTN32P60 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 36 A | 240 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
Mfr: IXFN70N100X TTI: IXFN70N100X IXYS Availability: 0In StockMOSFET Modules 1000V 65A SOT-227 Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 65 A | 89 mOhms | - 30 V, + 30 V | 3.5 V | - 55 C | + 150 C | 1.2 kW | X-Class | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 A | 5.5 mOhms | - 20 V, + 20 V | - 55 C | + 175 C | 550 W | IXTN200N10T- Gen1 | Tube | |||||
0In Stock | Si | Through Hole | TO-252-3 | N-Channel | 1 kV | 1.6 A | 10 Ohms | - 20 V, + 20 V | - 4.5 V | - 55 C | + 150 C | 100 W | Reel | |||||
Mfr: IXFN52N90P TTI: IXFN52N90P IXYS Availability: 0In StockMOSFET Modules PolarHV HiPerFETs 500V-1.2Kv Red Rds | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 900 V | 43 A | 160 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 890 W | IXFN52N90 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 32 A | 310 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 1 kW | HiPerFET | Tube | |||
Mfr: IXFN90N85X TTI: IXFN90N85X IXYS Availability: 0In StockMOSFET Modules 850V/90A Ultra Junction X-Class | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 850 V | 90 A | 41 mOhms | - 30 V, + 30 V | 3.5 V | - 55 C | + 150 C | 1.2 kW | X-Class | Tube | ||
Mfr: IXFN44N80Q3 TTI: IXFN44N80Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 800V/37A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 37 A | 165 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 780 W | HiPerFET | Tube | |||
Mfr: MTC120WX75GD-SMD TTI: MTC120WX75GD-SMD IXYS Availability: 0In StockMOSFET Modules ISOPLUS 6NCH 75V 180A | 0In Stock | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 75 V | 180 A | 3.1 mOhms | - 15 V, + 15 V | 2 V | - 55 C | + 175 C | Tube | |||||
Mfr: IXFN82N60Q3 TTI: IXFN82N60Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 600V/66A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 66 A | 75 mOhms | - 30 V, + 30 V | 960 W | IXFN82N60 | Tube | |||||
0In Stock | Si | Screw Mount | SOT-227-4 | P-Channel | 1 Channel | 200 V | 106 A | 30 mOhms | - 15 V, + 15 V | - 55 C | + 150 C | 830 W | IXTN120P20 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 86 A | 33 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 150 C | 570 W | IXFN102N30 | Tube | |||
Mfr: IXFN40N90P TTI: IXFN40N90P IXYS Availability: 0In StockMOSFET Modules PolarHV HiPerFETs 500V-1.2Kv Red Rds | 0In Stock | Si | Screw Mount | SOT-227B | - 55 C | + 150 C | HiPerFET | Tube | ||||||||||
Mfr: IXFN140N25T TTI: IXFN140N25T IXYS Availability: 0In StockMOSFET Modules GigaMOS HiperFET Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 120 A | 17 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 150 C | 690 W | IXFN140N25 | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 29 A | 270 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 625 W | IXFN32N80 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 2.5 kV | 5 A | 8.8 Ohms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 700 W | IXTN5N250 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 180 A | 6 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
Mfr: IXFN94N50P2 TTI: IXFN94N50P2 IXYS Availability: 0In StockMOSFET Modules MBLOC 500V 68A N-CH POLARP2 | 0In Stock | Si | Screw Mount | SOT-227B-4 | N-Channel | 500 V | 68 A | 55 mOhms | - 30 V, + 30 V | 3 V | - 55 C | + 150 C | 780 W | Tube | ||||
Mfr: BSM400D12P3G002 TTI: BSM400D12P3G002 ROHM Semiconductor Availability: 0In StockMOSFET Modules 358A 1200V HALF BRIDGE SIC | 0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 400 A | - 4 V, + 22 V | 5.6 V | - 40 C | + 150 C | 1.57 kW | Box | ||||
0In Stock | Si | SMD/SMT | TO-268-3 | P-Channel | - 500 V | - 11 A | 750 mOhms | - 20 V, + 20 V | - 5 V | - 55 C | + 150 C | 300 W | Reel | |||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 120 A | 17 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | HiPerFET | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 36 A | 180 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 138 A | 18 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 890 W | IXFN170N30 | Tube | |||
Mfr: IXFE24N100 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 22 Amps 1000V 0.39 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 1 kV | 22 A | 390 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 500 W | IXFE24N100 | Tube |