MOSFET Modules
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 90 A | 33 mOhms | - 20 V, + 20 V | 4 V | - 55 C | + 150 C | 560 W | IXFN90N30 | Tube | |||
Mfr: BSM120D12P2C005 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFET Modules Mod: 1200V 120A (w/ Diode) | 0In Stock | ROHM Semiconductor | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 134 A | - 6 V, + 22 V | 2.3 V | - 40 C | + 150 C | 935 W | BSMx | Bulk | |||
0In Stock | Toshiba | SiC | Screw Mount | N-Channel | 1 Channel | 1.2 kV | 400 A | - 10 V, 25 V | 5.6 V | + 150 C | 1.35 kW | Tray | |||||||
Not Available Online | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 48 A | 100 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
0In Stock | IXYS | Si | SMD/SMT | TO-252-3 | N-Channel | 100 V | 44 A | 30 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 130 W | Reel | |||||
Mfr: VS-SF200SA120 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET | 0In Stock | Vishay | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 127 A | 12.1 mOhms | - 8 V, 15 V | 2.6 V | - 55 C | + 175 C | 750 W | Tube | |||
0In Stock | Vishay | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 163 A | 18.3 mOhms | 20 V | 5.1 V | - 55 C | + 150 C | 1.042 W | VS-FC150SA65 | ||||
Mfr: BSM180D12P3C007 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFET Modules Half Bridge Module SiC UMOSFET & SBD | 0In Stock | ROHM Semiconductor | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 180 A | - 4 V, + 22 V | 2.7 V | - 40 C | + 150 C | 880 W | BSMx | Tray | |||
0In Stock | Vishay | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 113 A | 27.3 mOhms | 20 V | 5.1 V | - 55 C | + 150 C | 833 W | VS-FC100SA65 | ||||
0In Stock | ROHM Semiconductor | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 567 A | - 4 V, + 21 V | 4.8 V | - 40 C | + 150 C | 1.78 kW | Bulk | |||||
Not Available Online | IXYS | Si | SMD/SMT | ISOPLUS-SMPD-9 | N-Channel | 600 V | 50 A | 45 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | Tube | ||||||
Mfr: VS-MPX075P120 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - MAACPAK | 0In Stock | Vishay | |||||||||||||||||
Mfr: VS-SF150SA120 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET | 0In Stock | Vishay | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 126 A | 16.8 mOhms | - 8 V, 19 V | 2.5 V | - 55 C | + 175 C | 535 W | Tube | |||
0In Stock | Vishay | ||||||||||||||||||
Not Available Online | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 44 A | 63 mOhms | - 10 V, + 10 V | 3.9 V | - 55 C | + 150 C | IXKN45N80 | Tube | ||||
Not Available Online | IXYS | SiC | Screw Mount | SOT-227B | 1.2 kV | 54 A | 32 mOhms | - 15 V, + 15 V | 3.6 V | - 40 C | + 150 C | Tube | |||||||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 180 A | 6 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
0In Stock | IXYS | Si | SMD/SMT | TO-252-3 | P-Channel | - 100 V | - 18 A | 120 mOhms | - 15 V, + 15 V | - 4.5 V | - 55 C | + 150 C | 83 W | Reel | |||||
0In Stock | IXYS | Si | SMD/SMT | TO-252-3 | N-Channel | 500 V | 1.6 A | 2.3 Ohms | - 20 V, + 20 V | - 4.5 V | - 55 C | + 150 C | 100 W | Reel | |||||
Mfr: IXFN94N50P2 TTI: IXFN94N50P2 IXYS Availability: 0In StockMOSFET Modules MBLOC 500V 68A N-CH POLARP2 | 0In Stock | IXYS | Si | Screw Mount | SOT-227B-4 | N-Channel | 500 V | 68 A | 55 mOhms | - 30 V, + 30 V | 3 V | - 55 C | + 150 C | 780 W | Tube | ||||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | P-Channel | 1 Channel | 600 V | 32 A | 350 mOhms | - 20 V, + 20 V | 4 V | - 55 C | + 150 C | 890 W | IXTN32P60 | Tube | |||
Mfr: IXFN66N85X TTI: IXFN66N85X IXYS Availability: 0In StockMOSFET Modules 850V Ultra Junction X-Class Pwr MOSFET | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 850 V | 65 A | 65 mOhms | - 30 V, + 30 V | 3.5 V | - 55 C | + 150 C | 830 mW | Tube | |||
Mfr: MTI200WX75GD-SMD TTI: MTI200WX75GD-SMD IXYS Availability: 0In StockMOSFET Modules ISOPLUS 6NCH 75V 255A | 0In Stock | IXYS | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 75 V | 255 A | 1.3 mOhms | - 15 V, + 15 V | 2.3 V | - 55 C | + 150 C | Tube | |||||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 46 A | 160 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 700 W | IXTN46N50 | Tube | ||||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 55 A | 90 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 625 W | HiPerFET | Tube |