MOSFET Modules
286 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SiC | Screw Mount | N-Channel | 1 Channel | 1.7 kV | 250 A | - 10 V, 25 V | 5.5 V | + 150 C | 1.35 kW | Tray | |||||||
0In Stock | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 58 A | 54 mOhms | 20 V | 5.1 V | - 55 C | + 150 C | 431 W | VS-FC50LA65 | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 40 A | 60 mOhms | - 10 V, + 10 V | 3.9 V | - 40 C | + 150 C | IXKN40N60 | Tube | ||||
0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 204 A | - 6 V, + 22 V | 4 V | - 40 C | + 150 C | 1.36 kW | Bulk | |||||
Mfr: BST400D12P4A101 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFET Modules half-bridge module consisting of SiC-MOSFETs, suitable for Automotive application, Inverter, Converter, and (Hybrid) electrical vehicles EV/HEV. | 0In Stock | SiC | Press Fit | N-Channel | 2 Channel | 1.2 kV | 394 A | 8.6 mOhms | - 4 V, + 21 V | 4.8 V | - 40 C | + 175 C | 1.667 kW | Bulk | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 44 A | 63 mOhms | - 10 V, + 10 V | 3.9 V | - 55 C | + 150 C | IXKN45N80 | Tube | ||||
Not Available Online | Si | SMD/SMT | ISOPLUS-SMPD-9 | N-Channel | 600 V | 50 A | 45 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | Tube | ||||||
Mfr: VS-MPX075P120 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - MAACPAK | 0In Stock | |||||||||||||||||
Mfr: VS-SF150SA120 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET | 0In Stock | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 126 A | 16.8 mOhms | - 8 V, 19 V | 2.5 V | - 55 C | + 175 C | 535 W | Tube | |||
0In Stock | ||||||||||||||||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 113 A | 27.3 mOhms | 20 V | 5.1 V | - 55 C | + 150 C | 833 W | VS-FC100SA65 | ||||
Mfr: BSM180D12P3C007 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFET Modules Half Bridge Module SiC UMOSFET & SBD | 0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 180 A | - 4 V, + 22 V | 2.7 V | - 40 C | + 150 C | 880 W | BSMx | Tray | |||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | - 100 V | - 18 A | 120 mOhms | - 15 V, + 15 V | - 4.5 V | - 55 C | + 150 C | 83 W | Reel | |||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 46 A | 160 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 700 W | IXTN46N50 | Tube | ||||
Mfr: IXFN80N60P3 TTI: IXFN80N60P3 IXYS Availability: 0In StockMOSFET Modules Polar3 HiPerFET Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 66 A | 70 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 960 W | IXFN80N60 | Tube | |||
Mfr: IXFN230N10 TTI: IXFN230N10 IXYS Availability: Not Available OnlineMOSFET Modules 230 Amps 100V 0.006 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 230 A | 6.5 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | |||
Mfr: MTI145WX100GD-SMD TTI: MTI145WX100GD-SMD IXYS Availability: 0In StockMOSFET Modules ISOPLUS 100V 190A 3-PH BRIDGE | 0In Stock | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 100 V | 190 A | 2.2 mOhms | - 15 V, + 15 V | 2 V | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 50 A | 96 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 700 W | IXFN64N60 | Tube | ||||
Mfr: IXFN52N90P TTI: IXFN52N90P IXYS Availability: 0In StockMOSFET Modules PolarHV HiPerFETs 500V-1.2Kv Red Rds | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 900 V | 43 A | 160 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 890 W | IXFN52N90 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 29 A | 270 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 625 W | IXFN32N80 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 2.5 kV | 5 A | 8.8 Ohms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 700 W | IXTN5N250 | Tube | |||
Mfr: IXFN100N50Q3 TTI: IXFN100N50Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 500V/82A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 82 A | 49 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 960 W | IXFN100N50 | Tube | |||
Mfr: IXFN240N15T2 TTI: IXFN240N15T2 IXYS Availability: 0In StockMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 150 V | 240 A | 5.2 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 830 W | IXFN240N15 | Tube | |||
Mfr: IXTY32P05T-TRL TTI: IXTY32P05T-TRL IXYS Availability: 0In StockMOSFET Modules TO252 50V 32A P-CH X2CLASS | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | - 50 V | - 32 A | 39 mOhms | - 15 V, + 15 V | - 4.5 V | - 55 C | + 150 C | 83 W | Reel | ||||
Mfr: MTI200WX75GD-SMD TTI: MTI200WX75GD-SMD IXYS Availability: 0In StockMOSFET Modules ISOPLUS 6NCH 75V 255A | 0In Stock | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 75 V | 255 A | 1.3 mOhms | - 15 V, + 15 V | 2.3 V | - 55 C | + 150 C | Tube |