MOSFET Modules
286 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1.2 kV | 200 mA | 75 Ohms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 33 W | Reel | ||||||
Mfr: VS-FA40SA50LC TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFET Modules 500 Volt 40 Amp | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 40 A | 130 mOhms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 543 W | VS-FA | Tube | FA38SA50LCP | ||
Mfr: SCZ4011KTAC23 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFET Modules 1200V, 106A, Half-bridge, SiC Power Module | 0In Stock | SiC | DOT-247-7 | N-Channel | 2 Channel | 1.2 kV | 106 A | 15 mOhms | - 4 V, + 21 V | 4.8 V | - 40 C | + 175 C | 361 W | Tube | |||||
0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 447 A | - 4 V, + 21 V | 4.8 V | - 40 C | + 150 C | 1.45 kW | Bulk | ||||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 68 A | 54 mOhms | 20 V | 5.1 V | - 55 C | + 150 C | 625 W | VS-FC50SA65 | |||||
Mfr: VS-SF50LA120 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET | 0In Stock | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 38 A | 43 mOhms | - 4 V, 15 V | 2.4 V | - 55 C | + 175 C | 136 W | Tube | ||||
0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 291 A | - 4 V, + 21 V | 4.8 V | - 40 C | + 150 C | 925 W | Bulk | ||||||
0In Stock | Si | SMD/SMT | N-Channel | 40 V | 660 A | 850 uOhms | - 15 V, + 15 V | 2 V | - 55 C | + 175 C | 830 W | HiPerFET | Tube | ||||||
Mfr: VS-SF50SA120 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET | 0In Stock | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 49 A | 47 mOhms | - 4 V, 15 V | 2.6 V | - 55 C | + 175 C | 238 W | Tube | ||||
Mfr: BSM180D12P2C101 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFET Modules Mod: 1200V 180A (no Diode) | Not Available Online | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 204 A | - 6 V, + 22 V | 2.7 V | - 40 C | + 150 C | 1.36 kW | BSMx | Bulk | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 27 A | 320 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 690 W | IXFN32N100 | Tube | ||||
Mfr: BST47T1P4K01-VC TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFET Modules 750V, 47A, 3-Phase-bridge, Automotive / Industrial Grade SiC Power Module | 0In Stock | SiC | HSDIP-20 | N-Channel | 6 Channel | 750 V | 47 A | 37 mOhms | - 4 V, + 21 V | 4.8 V | - 40 C | + 175 C | 227 W | Bulk | |||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 44 A | 63 mOhms | - 10 V, + 10 V | 3.9 V | - 55 C | + 150 C | IXKN45N80 | Tube | |||||
Not Available Online | Si | SMD/SMT | ISOPLUS-SMPD-9 | N-Channel | 600 V | 50 A | 45 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | Tube | |||||||
Mfr: VS-MPX075P120 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - MAACPAK | 0In Stock | ||||||||||||||||||
Mfr: VS-SF150SA120 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET | 0In Stock | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 126 A | 16.8 mOhms | - 8 V, 19 V | 2.5 V | - 55 C | + 175 C | 535 W | Tube | ||||
0In Stock | |||||||||||||||||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 113 A | 27.3 mOhms | 20 V | 5.1 V | - 55 C | + 150 C | 833 W | VS-FC100SA65 | |||||
Mfr: BSM180D12P3C007 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFET Modules Half Bridge Module SiC UMOSFET & SBD | 0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 180 A | - 4 V, + 22 V | 2.7 V | - 40 C | + 150 C | 880 W | BSMx | Tray | ||||
0In Stock | SiC | Screw Mount | N-Channel | 1 Channel | 1.7 kV | 400 A | - 10 V, 25 V | 5.5 V | + 150 C | 2 kW | Tray | ||||||||
0In Stock | SiC | Screw Mount | N-Channel | 1 Channel | 1.2 kV | 600 A | - 10 V, 25 V | 5.6 V | + 150 C | 2 kW | Tray | ||||||||
Mfr: VS-SF100SA120 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET | 0In Stock | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 98 A | 32.6 mOhms | - 8 V, 19 V | 1.7 V | - 55 C | + 175 C | 468 W | Tube | ||||
Mfr: IXFN420N10T TTI: Not Assigned IXYS Availability: 0In StockMOSFET Modules TRENCH HIPERFET PWR MOSFET 100V 420A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 420 A | 2.3 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 1.07 mW | IXFN420N10 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 61 A | 85 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 700 W | IXFN64N50 | Tube | |||||
Mfr: BST91T1P4K01-VC TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFET Modules 750V, 90A, 3-Phase-bridge, Automotive / Industrial Grade SiC Power Module | 0In Stock | SiC | HSDIP-20 | N-Channel | 6 Channel | 750 V | 90 A | 19 mOhms | - 4 V, + 21 V | 4.8 V | - 40 C | + 175 C | 385 W | Bulk |