MOSFET Modules
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXTN600N04T2 TTI: IXTN600N04T2 IXYS Availability: 0In StockMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | IXYS | Si | Screw Mount | SOT-227B-4 | N-Channel | 40 V | 600 A | 1.3 mOhms | - 20 V, + 20 V | 3.5 V | - 55 C | + 175 C | 940 W | IXTN600N04 | Tube | |||
Mfr: IXFN110N60P3 TTI: IXFN110N60P3 IXYS Availability: 0In StockMOSFET Modules 600V 90A 0.056Ohm PolarP3 Power MOSFET | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 90 A | 56 mOhms | - 30 V, + 30 V | 3 V | - 55 C | + 150 C | 1.5 mW | IXFN110N60 | Tube | ||
Mfr: IXFN110N85X TTI: IXFN110N85X IXYS Availability: 0In StockMOSFET Modules 850V X-Class HiPerFE Power MOSFET | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 850 V | 110 A | 33 mOhms | - 30 V, + 30 V | 3.5 V | - 55 C | + 150 C | 1.17 kW | HiPerFET | Tube | ||
Mfr: IXFN400N15X3 TTI: IXFN400N15X3 IXYS Availability: 0In StockMOSFET Modules MBLOC 150V 400A N-CH X3CLASS | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 150 V | 400 A | 2.5 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 695 W | Tube | |||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 53 A | 100 mOhms | - 30 V, + 30 V | 2.5 V | - 55 C | + 150 C | 735 W | IXTN60N50 | Tube | |||
Mfr: IXTN210P10T TTI: IXTN210P10T IXYS Availability: 0In StockMOSFET Modules TrenchP Channel Power MOSFETs | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | - 15 V, + 15 V | - 55 C | + 150 C | IXTN210P10 | Tube | |||||||||
0In Stock | IXYS | Si | SMD/SMT | TO-268-3 | P-Channel | - 500 V | - 11 A | 750 mOhms | - 20 V, + 20 V | - 5 V | - 55 C | + 150 C | 300 W | Reel | |||||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 220 A | 7.5 mOhms | - 20 V, + 20 V | 3 V | - 55 C | + 175 C | 1.09 mW | IXFN230N20 | Tube | |||
Mfr: IXFN300N20X3 TTI: IXFN300N20X3 IXYS Availability: 0In StockMOSFET Modules MBLOC 200V 300A N-CH X3CLASS | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 300 A | 3.5 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 695 W | Tube | |||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 100 A | 24 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 735 W | IXTN110N20 | Tube | |||
Mfr: BSM300D12P2E001 TTI: BSM300D12P2E001 ROHM Semiconductor Availability: 0In StockMOSFET Modules 300A SiC Power Module | 0In Stock | ROHM Semiconductor | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 300 A | - 6 V, + 22 V | 2.7 V | - 40 C | + 150 C | 1.875 kW | BSMx | Bulk | |||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 188 A | 10.5 mOhms | - 20 V, + 20 V | - 55 C | + 175 C | 1.07 kW | HiPerFET | Tube | ||||
Mfr: IXFN180N10 TTI: IXFN180N10 IXYS Availability: Not Available OnlineMOSFET Modules 180 Amps 100V 0.008 Rds | Not Available Online | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 180 A | 8 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | IXFN180N10 | Tube | |||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 50 A | 96 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 700 W | IXFN64N60 | Tube | ||||
Mfr: IXTN200N10L2 TTI: IXTN200N10L2 IXYS Availability: 0In StockMOSFET Modules Linear L2 Pwr MOSFET w/Extended FBSOA | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 178 A | 11 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 830 W | IXTN200N10 | Tube | |||
Mfr: IXFN340N07 TTI: IXFN340N07 IXYS Availability: 0In StockMOSFET Modules HiperFET Pwr MOSFET 70V, 340A | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 70 V | 340 A | 4 mOhms | - 20 V, + 20 V | 4 V | - 55 C | + 150 C | 700 W | IXFN340N07 | Tube | ||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 200 A | 7.5 mOhms | - 20 V, + 20 V | - 55 C | + 175 C | 680 W | IXFN200N10 | Tube | ||||
Mfr: IXTN170P10P TTI: IXTN170P10P IXYS Availability: 0In StockMOSFET Modules -170.0 Amps -100V 0.012 Rds | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | - 30 V, + 30 V | - 55 C | + 150 C | IXTN170P10 | Tube | |||||||||
Mfr: IXFN360N15T2 TTI: IXFN360N15T2 IXYS Availability: 0In StockMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 150 V | 310 A | 4 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 1.07 mW | IXFN360N15 | Tube | ||
0In Stock | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 53 A | 140 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 1.04 mW | IXFN60N80 | Tube | ||||
0In Stock | Vishay | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 58 A | 54 mOhms | 20 V | 5.1 V | - 55 C | + 150 C | 431 W | VS-FC50LA65 | ||||
0In Stock | Toshiba | SiC | Screw Mount | N-Channel | 1 Channel | 1.7 kV | 250 A | - 10 V, 25 V | 5.5 V | + 150 C | 1.35 kW | Tray | |||||||
0In Stock | ROHM Semiconductor | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 204 A | - 6 V, + 22 V | 4 V | - 40 C | + 150 C | 1.36 kW | Bulk | |||||
Mfr: BST400D12P4A101 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFET Modules half-bridge module consisting of SiC-MOSFETs, suitable for Automotive application, Inverter, Converter, and (Hybrid) electrical vehicles EV/HEV. | 0In Stock | ROHM Semiconductor | SiC | Press Fit | N-Channel | 2 Channel | 1.2 kV | 394 A | 8.6 mOhms | - 4 V, + 21 V | 4.8 V | - 40 C | + 175 C | 1.667 kW | Bulk | ||||
Not Available Online | IXYS | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 40 A | 60 mOhms | - 10 V, + 10 V | 3.9 V | - 40 C | + 150 C | IXKN40N60 | Tube |