• Transistors
  • MOSFET Modules

SMD - MOSFET Modules

29 Results
29 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Series
Packaging
Datasheet
Mfr: IXTY26P10T-TRL
TTI: Not Assigned
IXYS
Availability:

0In Stock

MOSFET Modules

0In Stock

Please adjust quantity to Min / Mult value
IXYS
Si
SMD/SMT
TO-252-3
P-Channel
- 100 V
- 26 A
90 mOhms
- 15 V, + 15 V
- 4.5 V
- 55 C
+ 150 C
150 W
Reel
Datasheet
Mfr: IXTT40N50L2-TRL
TTI: Not Assigned
IXYS
Availability:

0In Stock

MOSFET Modules

0In Stock

Please adjust quantity to Min / Mult value
IXYS
Si
SMD/SMT
TO-268-3
N-Channel
500 V
40 A
170 mOhms
- 20 V, + 20 V
2.5 V
- 55 C
+ 150 C
540 W
Reel
Datasheet
Mfr: IXTT96N20P-TRL
TTI: Not Assigned
IXYS
Availability:

0In Stock

MOSFET Modules

0In Stock

Please adjust quantity to Min / Mult value
IXYS
Si
SMD/SMT
TO-268-3
N-Channel
200 V
96 A
24 mOhms
- 20 V, + 20 V
2.5 V
- 55 C
+ 175 C
600 W
Reel
Datasheet
Mfr: IXTY32P05T-TRL
TTI: Not Assigned
IXYS
Availability:

0In Stock

MOSFET Modules

0In Stock

Please adjust quantity to Min / Mult value
IXYS
Si
SMD/SMT
TO-252-3
P-Channel
- 50 V
- 32 A
39 mOhms
- 15 V, + 15 V
- 4.5 V
- 55 C
+ 150 C
83 W
Reel
  • 1
  • 2