MOSFET Modules
286 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Screw Mount | TO-240AA | - 40 C | + 150 C | Bulk | |||||||||||||
Mfr: GWM100-01X1-SL SAM TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 3 Phase Full Bridge | Not Available Online | Si | |||||||||||||||||
Mfr: IXFE34N100 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 30 Amps 1000V 0.28 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 1 kV | 30 A | 280 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 580 W | ||||||
Mfr: VMO1600-02P TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 1600 Amps 200V | Not Available Online | Si | Bulk | ||||||||||||||||
Mfr: IXFN73N30Q TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 73 Amps 300V 0.042 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 73 A | 45 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 500 W | HiPerFET | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 73 A | 45 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | |||||
Mfr: IXFN48N50U3 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 48 Amps 500V 100 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 48 A | 100 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 520 W | HiPerFET | Tube | ||||
Mfr: VS-FA72SA50LC TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFET Modules 500 Volt 72 Amp | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 72 A | 80 mOhms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 1.136 mW | VS-FA | Tube | FA57SA50LCP | ||
Mfr: IXFN50N120SK TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules SiC Power MOSFET | Not Available Online | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 48 A | 40 mOhms | - 20 V, + 20 V | 2.4 V | - 40 C | + 150 C | Tube | |||||
Not Available Online | Si | Screw Mount | SOT-227-4 | 500 V | 44 A | IXTN44N50 | Tube | ||||||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 60 A | 75 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 66 A | 74 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 735 W | Tube | ||||||
Mfr: IXFE180N10 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 176 Amps 1000V 0.008 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 100 V | 176 A | 8 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 500 W | Tube | |||||
Mfr: GWM220-004P3-SL SAM TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 220 Amps 40V | Not Available Online | Si | Box | ||||||||||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 55 A | 85 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | HiPerFET | Tube | |||||
Not Available Online | Si | Screw Mount | V2-Pack | VBH40 | Bulk | ||||||||||||||
Mfr: GWM100-0085X1-SMD TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 100 Amps 85V | Not Available Online | Si | Box | ||||||||||||||||
Mfr: GWM120-0075X1-SL SAM TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 75V | Not Available Online | Si | Box | ||||||||||||||||
Mfr: IXFN100N25 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 100 Amps 250V 0.027 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 100 A | 27 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | IXFN100N25 | Tube | ||||
Mfr: IXFN32N120 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 32 Amps 1200V 0.550 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 32 A | 350 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 780 W | HiPerFET | |||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 44 A | 130 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | HiPerFET | Tube | |||||
Not Available Online | Si | SMD/SMT | ISOPLUS i4-PAC | Tube | |||||||||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 500 V | 36 A | 120 mOhms | IXTN36N50 | Tube | ||||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 200 V | 85 A | 25 mOhms | IXTN79N20 | Tube | ||||||||||
Mfr: VMM1500-0075P TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 1500 Amps 75V | Not Available Online | Si | Screw Mount | Y3-Li | Bulk |