Discrete SCR - Vishay - MOSFET Modules
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-FC420SA10 TTI: VS-FC420SA10 Vishay Semiconductors Availability: 2,170In Stock920 On Order Expected 11-Aug-26 MOSFET Modules 100V 435A Module SOT-227 | 2,170In Stock920 On Order Expected 11-Aug-26 | Vishay | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 435 A | 2.15 mOhms | - 20 V, + 20 V | 2.2 V | - 55 C | + 175 C | 652 W | Kit | ||||
Mfr: VS-FC420SA15 TTI: VS-FC420SA15 Vishay Semiconductors Availability: 0In StockMOSFET Modules 150V, 1.93mOhm, 400A SOT-227 Pwr Mod | 0In Stock | Vishay | Si | Screw Mount | SOT-227-4 | N-Channel | 150 V | 400 A | - 20 V, + 20 V | 1.8 V | - 40 C | + 150 C | 909 W | Tube | ||||||
Mfr: VS-FC270SA20 TTI: VS-FC270SA20 Vishay Semiconductors Availability: 0In StockMOSFET Modules 200V, 3.3mOhm, 270A SOT-227 Pwr Mod | 0In Stock | Vishay | Si | Screw Mount | SOT-227-4 | N-Channel | 200 V | 287 A | 4.7 mOhms | - 20 V, + 20 V | 1.8 V | - 40 C | + 150 C | 937 W | Tube | |||||
0In Stock | Vishay | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 58 A | 54 mOhms | 20 V | 5.1 V | - 55 C | + 150 C | 431 W | VS-FC50LA65 | |||||
Mfr: VS-FA40SA50LC TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFET Modules 500 Volt 40 Amp | 0In Stock | Vishay | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 40 A | 130 mOhms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 543 W | VS-FA | Tube | FA38SA50LCP | ||
0In Stock | Vishay | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 163 A | 18.3 mOhms | 20 V | 5.1 V | - 55 C | + 150 C | 1.042 W | VS-FC150SA65 | |||||
Mfr: VS-SF50SA120 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET | 0In Stock | Vishay | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 49 A | 47 mOhms | - 4 V, 15 V | 2.6 V | - 55 C | + 175 C | 238 W | Tube | ||||
Mfr: VS-SF200SA120 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET | 0In Stock | Vishay | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 127 A | 12.1 mOhms | - 8 V, 15 V | 2.6 V | - 55 C | + 175 C | 750 W | Tube | ||||
0In Stock | Vishay | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 68 A | 54 mOhms | 20 V | 5.1 V | - 55 C | + 150 C | 625 W | VS-FC50SA65 | |||||
Mfr: VS-SF50LA120 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET | 0In Stock | Vishay | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 38 A | 43 mOhms | - 4 V, 15 V | 2.4 V | - 55 C | + 175 C | 136 W | Tube | ||||
0In Stock | Vishay | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 113 A | 27.3 mOhms | 20 V | 5.1 V | - 55 C | + 150 C | 833 W | VS-FC100SA65 | |||||
Mfr: VS-SF150SA120 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET | 0In Stock | Vishay | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 126 A | 16.8 mOhms | - 8 V, 19 V | 2.5 V | - 55 C | + 175 C | 535 W | Tube | ||||
Mfr: VS-SF100SA120 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET | 0In Stock | Vishay | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 98 A | 32.6 mOhms | - 8 V, 19 V | 1.7 V | - 55 C | + 175 C | 468 W | Tube |