IXTN17N120 - IXYS - MOSFET Modules
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 15 A | 900 mOhms | - 30 V, + 30 V | 6 V | - 55 C | + 150 C | 540 W | IXTN17N120 | Tube |