IXYS - MOSFET Modules
238 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Screw Mount | SOT-227-4 | P-Channel | 1 Channel | 200 V | 106 A | 30 mOhms | - 15 V, + 15 V | - 55 C | + 150 C | 830 W | IXTN120P20 | Tube | ||||
Mfr: IXFN44N80Q3 TTI: IXFN44N80Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 800V/37A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 37 A | 165 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 780 W | HiPerFET | Tube | |||
Mfr: IXFN82N60Q3 TTI: IXFN82N60Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 600V/66A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 66 A | 75 mOhms | - 30 V, + 30 V | 960 W | IXFN82N60 | Tube | |||||
Mfr: MMIX1F210N30P3 TTI: MMIX1F210N30P3 IXYS Availability: 0In StockMOSFET Modules SMPD 300V 108A N-CH POLAR3 | 0In Stock | Si | SMD/SMT | N-Channel | 300 V | 108 A | 16 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
Mfr: MTC120WX75GD-SMD TTI: MTC120WX75GD-SMD IXYS Availability: 0In StockMOSFET Modules ISOPLUS 6NCH 75V 180A | 0In Stock | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 75 V | 180 A | 3.1 mOhms | - 15 V, + 15 V | 2 V | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | Screw Mount | SOT-227-4 | P-Channel | 1 Channel | 600 V | 32 A | 350 mOhms | - 20 V, + 20 V | 4 V | - 55 C | + 150 C | 890 W | IXTN32P60 | Tube | |||
Mfr: IXFN66N85X TTI: IXFN66N85X IXYS Availability: 0In StockMOSFET Modules 850V Ultra Junction X-Class Pwr MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 850 V | 65 A | 65 mOhms | - 30 V, + 30 V | 3.5 V | - 55 C | + 150 C | 830 mW | Tube | |||
Mfr: IXFN100N50Q3 TTI: IXFN100N50Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 500V/82A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 82 A | 49 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 960 W | IXFN100N50 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 20 A | 570 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 595 W | IXFN20N120 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 55 A | 90 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 625 W | HiPerFET | Tube | ||||
Mfr: IXFN240N15T2 TTI: IXFN240N15T2 IXYS Availability: 0In StockMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 150 V | 240 A | 5.2 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 830 W | IXFN240N15 | Tube | |||
Mfr: IXTY32P05T-TRL TTI: IXTY32P05T-TRL IXYS Availability: 0In StockMOSFET Modules TO252 50V 32A P-CH X2CLASS | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | - 50 V | - 32 A | 39 mOhms | - 15 V, + 15 V | - 4.5 V | - 55 C | + 150 C | 83 W | Reel | ||||
Mfr: MTI200WX75GD-SMD TTI: MTI200WX75GD-SMD IXYS Availability: 0In StockMOSFET Modules ISOPLUS 6NCH 75V 255A | 0In Stock | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 75 V | 255 A | 1.3 mOhms | - 15 V, + 15 V | 2.3 V | - 55 C | + 150 C | Tube | |||||
Mfr: IXFN94N50P2 TTI: IXFN94N50P2 IXYS Availability: 0In StockMOSFET Modules MBLOC 500V 68A N-CH POLARP2 | 0In Stock | Si | Screw Mount | SOT-227B-4 | N-Channel | 500 V | 68 A | 55 mOhms | - 30 V, + 30 V | 3 V | - 55 C | + 150 C | 780 W | Tube | ||||
Mfr: IXFN23N100 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 23 Amps 1000V 0.43 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 24 A | 390 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 568 W | IXFN23N100 | Tube | |||
Mfr: IXFE36N100 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 33 Amps 1000V 0.24 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 1 kV | 33 A | 240 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 580 W | IXFE36N100 | Tube | |||
Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 900 V | 34 A | 220 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 580 W | IXFE39N90 | Tube | ||||
0In Stock | Si | SMD/SMT | TO-268-3 | N-Channel | 100 V | 140 A | 11 mOhms | - 20 V, + 20 V | 3 V | - 55 C | + 175 C | 600 W | Reel | |||||
Mfr: IXFN180N07 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 180 Amps 70V 0.007 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 70 V | 180 A | 6 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | IXFN180N07 | Tube | |||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 106 A | 20 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
Mfr: IXFN320N17T2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 170 V | 260 A | 5.2 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 1.07 kW | IXFN320N17 | Tube | ||
Not Available Online | SiC | SMD/SMT | SMPD-10 | N-Channel | 1.2 kV | 58 A | - 20 V, + 20 V | - 40 C | + 150 C | Tube | ||||||||
Mfr: IXFN340N06 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 340 Amps 60V 0.003 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 60 V | 340 A | 3 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | |||
Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 600 V | 41 A | 130 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 500 W | IXFE44N60 | Tube | ||||
Mfr: IXFE48N50QD2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 41 Amps 500V 0.11 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 500 V | 41 A | 110 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 400 W | IXFE48N50QD2 | Tube |