IXYS - MOSFET Modules
238 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFN44N100Q3 TTI: IXFN44N100Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 1000V/38A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 38 A | 220 mOhms | - 30 V, + 30 V | + 150 C | 960 W | IXFN44N100 | Tube | ||||
Mfr: IXTN550N055T2 TTI: IXTN550N055T2 IXYS Availability: 0In StockMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 55 V | 550 A | 1.3 mOhms | - 20 V, + 20 V | 4 V | - 55 C | + 175 C | 940 W | IXTN550N055 | Tube | ||
Mfr: IXFN100N65X2 TTI: IXFN100N65X2 IXYS Availability: 0In StockMOSFET Modules 650V/78A miniBLOC SOT-227 | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 78 A | 30 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 595 W | 650V Ultra Junction X2 | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 39 A | 190 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 694 W | HiPerFET | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 22 A | 600 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 700 W | IXTN22N100 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 80 A | 55 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 780 W | HiPerFET | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 66 A | 65 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 37 A | 220 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 890 W | IXFN44N100 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | P-Channel | 1 Channel | 500 V | 40 A | 230 mOhms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 890 W | IXTN40P50 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 75 V | 225 A | 7 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 735 W | Tube | ||||
Mfr: IXFN52N100X TTI: IXFN52N100X IXYS Availability: 0In StockMOSFET Modules 1000V 44A SOT-227 Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 44 A | 125 mOhms | - 30 V, + 30 V | 3.5 V | - 55 C | + 150 C | 830 W | X-Class | Tube | ||
Mfr: IXTP76N25TM TTI: IXTP76N25TM IXYS Availability: 0In StockMOSFET Modules TO220 250V 76A N-CH TRENCH | 0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 250 V | 76 A | 44 mOhms | - 20 V, + 20 V | 3 V | - 55 C | + 150 C | 460 W | Tube | ||||
Mfr: IXFN240N25X3 TTI: IXFN240N25X3 IXYS Availability: 0In StockMOSFET Modules MBLOC 250V 240A N-CH X3CLASS | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 240 A | 4.5 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 695 W | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.5 kV | 7.5 A | 3.6 Ohms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 545 W | IXTN8N150 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 90 A | 49 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 1.04 mW | IXFN100N50 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 900 V | 56 A | 135 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 1 kW | IXFN56N90 | Tube | |||
Mfr: IXFN80N50Q3 TTI: IXFN80N50Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 500V/63A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 63 A | 65 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 780 W | HiPerFET | Tube | |||
Mfr: IXTP48N20TM TTI: IXTP48N20TM IXYS Availability: 0In StockMOSFET Modules TO220 200V 48A N-CH TRENCH | 0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 200 V | 48 A | 50 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 250 W | Tube | ||||
Mfr: IXFN132N50P3 TTI: IXFN132N50P3 IXYS Availability: 0In StockMOSFET Modules 500V 112A 0.039Ohm PolarP3 Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 112 A | 39 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 1.5 kW | IXFN132N50 | Tube | ||
Mfr: IXFN210N30X3 TTI: IXFN210N30X3 IXYS Availability: 0In StockMOSFET Modules MBLOC 300V 210A N-CH X3CLASS | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 210 A | 4.6 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 695 W | Tube | |||
Mfr: IXFN170N25X3 TTI: IXFN170N25X3 IXYS Availability: 0In StockMOSFET Modules 250V/170A Ultra Junc tion X3-Class MOSFE | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 146 A | 7.4 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 390 W | X3-Class | Tube | ||
Mfr: IXFN110N85X TTI: IXFN110N85X IXYS Availability: 0In StockMOSFET Modules 850V X-Class HiPerFE Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 850 V | 110 A | 33 mOhms | - 30 V, + 30 V | 3.5 V | - 55 C | + 150 C | 1.17 kW | HiPerFET | Tube | ||
Mfr: IXTN600N04T2 TTI: IXTN600N04T2 IXYS Availability: 0In StockMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Screw Mount | SOT-227B-4 | N-Channel | 40 V | 600 A | 1.3 mOhms | - 20 V, + 20 V | 3.5 V | - 55 C | + 175 C | 940 W | IXTN600N04 | Tube | |||
Mfr: IXFN110N60P3 TTI: IXFN110N60P3 IXYS Availability: 0In StockMOSFET Modules 600V 90A 0.056Ohm PolarP3 Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 90 A | 56 mOhms | - 30 V, + 30 V | 3 V | - 55 C | + 150 C | 1.5 mW | IXFN110N60 | Tube | ||
Mfr: IXFN400N15X3 TTI: IXFN400N15X3 IXYS Availability: 0In StockMOSFET Modules MBLOC 150V 400A N-CH X3CLASS | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 150 V | 400 A | 2.5 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 695 W | Tube |