IXYS - MOSFET Modules
238 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFN520N075T2 TTI: IXFN520N075T2 IXYS Availability: 610In Stock800 On Order Expected MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 610In Stock800 On Order Expected | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 75 V | 480 A | 1.9 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 940 W | IXFN520N075 | Tube | ||
40In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 360 A | 2.6 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 830 W | IXFN360N10 | Tube | |||
Mfr: IXTN400N20X4 TTI: IXTN400N20X4 IXYS Availability: 600In StockMOSFET Modules 200V 3mohm 340A Ultra Junction X4-Class Power MOSFET in SOT-227B | 600In Stock | Si | Screw Mount | SOT-227B-4 | N-Channel | 1 Channel | 200 V | 1.1 kA | 3 mOhms | - 30 V, + 30 V | 4.5 V | - 55 C | + 175 C | 830 W | X4-Class | Tube | ||
Mfr: MMIX1F520N075T2 TTI: MMIX1F520N075T2 IXYS Availability: 0In StockMOSFET Modules 24SMPD N-CH 75V 500A | 0In Stock | Si | SMD/SMT | SMPD-24 | N-Channel | 1 Channel | 75 V | 500 A | 1.6 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 830 W | HiPerFET | Tube | ||
Mfr: IXTY08N50D2-TRL TTI: IXTY08N50D2-TRL IXYS Availability: 0In StockMOSFET Modules DISCRETE SEMICONDUCTOR MODULES | 0In Stock | Si | Through Hole | TO-252-3 | N-Channel | 500 V | 800 mA | 4.6 Ohms | - 20 V, + 20 V | - 4.5 V | - 55 C | + 150 C | 60 W | Reel | ||||
0In Stock | Si | Screw Mount | SOT-227B | - 20 V, + 20 V | - 55 C | + 150 C | IXTN90P20 | Tube | ||||||||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 220 A | 7.5 mOhms | - 20 V, + 20 V | 3 V | - 55 C | + 175 C | 1.09 mW | IXFN230N20 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 38 A | 210 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 1 kW | IXFN38N100 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 53 A | 140 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 1.04 mW | IXFN60N80 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 115 A | 18 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 680 W | IXFN140N20 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 62 A | 100 mOhms | - 30 V, + 30 V | 3 V | - 55 C | + 150 C | 800 W | IXTN62N50 | Tube | |||
Mfr: IXTN500N20X4 TTI: IXTN500N20X4 IXYS Availability: 0In StockMOSFET Modules 200V 1.99mohm 500A Ultra Junction X4-Class Power MOSFET in SOT-227B | 0In Stock | Si | Screw Mount | SOT-227B-4 | N-Channel | 1 Channel | 200 V | 1.1 kA | 1.99 mOhms | - 30 V, + 30 V | 4.5 V | - 55 C | + 175 C | 1.15 kW | X4-Class | Tube | ||
Mfr: IXFN120N65X2 TTI: IXFN120N65X2 IXYS Availability: 0In StockMOSFET Modules 650V/108A Ultra Junction X2-Class | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 108 A | 24 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 890 W | 650V Ultra Junction X2 | Tube | ||
Mfr: IXFN150N65X2 TTI: IXFN150N65X2 IXYS Availability: 0In StockMOSFET Modules 650V/145A Ultra Junction X2-Class | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 145 A | 17 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 1.04 mW | 650V Ultra Junction X2 | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 150 V | 150 A | 11 mOhms | - 20 V, + 20 V | - 55 C | + 175 C | 680 W | IXFN180N15 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 72 A | 75 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 1.04 kW | IXFN82N60 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 40 A | 140 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 625 W | IXFN48N60 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 24 A | 390 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 568 W | HiPerFET | Tube | ||||
Mfr: IXFN62N80Q3 TTI: IXFN62N80Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 800V/49A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 49 A | 140 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 960 W | IXFN62N80 | Tube | |||
Mfr: IXFN220N20X3 TTI: IXFN220N20X3 IXYS Availability: 0In StockMOSFET Modules MBLOC 200V 160A N-CH X3CLASS | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 220 A | 6.2 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 390 W | Tube | |||
Mfr: IXFN160N30T TTI: IXFN160N30T IXYS Availability: 0In StockMOSFET Modules TRENCH HIPERFET PWR MOSFET 300V 130A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 130 A | 19 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 150 C | 900 W | IXFN160N30 | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 90 A | 49 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 1.04 mW | IXFN100N50 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 900 V | 56 A | 135 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 1 kW | IXFN56N90 | Tube | |||
Mfr: IXFN80N50Q3 TTI: IXFN80N50Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 500V/63A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 63 A | 65 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 780 W | HiPerFET | Tube | |||
Mfr: IXTP48N20TM TTI: IXTP48N20TM IXYS Availability: 0In StockMOSFET Modules TO220 200V 48A N-CH TRENCH | 0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 200 V | 48 A | 50 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 250 W | Tube |