ROHM Semiconductor - MOSFET Modules
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BSM250D17P2E004 TTI: BSM250D17P2E004 ROHM Semiconductor Availability: 0In StockMOSFET Modules 1700V Vdss; 250A Id SiC Pwr Module | 0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.7 kV | 250 A | - 6 V, + 22 V | 4 V | - 40 C | + 150 C | 1.8 kW | BSMx | Reel | |||
Mfr: BSM300D12P2E001 TTI: BSM300D12P2E001 ROHM Semiconductor Availability: 0In StockMOSFET Modules 300A SiC Power Module | 0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 300 A | - 6 V, + 22 V | 2.7 V | - 40 C | + 150 C | 1.875 kW | BSMx | Bulk | |||
0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 291 A | - 4 V, + 21 V | 4.8 V | - 40 C | + 150 C | 925 W | Bulk | |||||
Mfr: BSM180C12P2E202 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFET Modules 1200V Vdss; 204A ID SiC Mod; SICSTD02 | Not Available Online | SiC | Screw Mount | Module | N-Channel | 1 Channel | 1.2 kV | 204 A | - 6 V, + 22 V | 1.6 V | - 40 C | + 150 C | 1.36 kW | BSMx | Tray | |||
Mfr: BSM180D12P2C101 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFET Modules Mod: 1200V 180A (no Diode) | Not Available Online | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 204 A | - 6 V, + 22 V | 2.7 V | - 40 C | + 150 C | 1.36 kW | BSMx | Bulk | |||
Mfr: BST47T1P4K01-VC TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFET Modules 750V, 47A, 3-Phase-bridge, Automotive / Industrial Grade SiC Power Module | 0In Stock | SiC | HSDIP-20 | N-Channel | 6 Channel | 750 V | 47 A | 37 mOhms | - 4 V, + 21 V | 4.8 V | - 40 C | + 175 C | 227 W | Bulk | ||||
Mfr: BST400D12P4A101 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFET Modules half-bridge module consisting of SiC-MOSFETs, suitable for Automotive application, Inverter, Converter, and (Hybrid) electrical vehicles EV/HEV. | 0In Stock | SiC | Press Fit | N-Channel | 2 Channel | 1.2 kV | 394 A | 8.6 mOhms | - 4 V, + 21 V | 4.8 V | - 40 C | + 175 C | 1.667 kW | Bulk | ||||
0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 204 A | - 6 V, + 22 V | 4 V | - 40 C | + 150 C | 1.36 kW | Bulk | |||||
Mfr: BSM180D12P3C007 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFET Modules Half Bridge Module SiC UMOSFET & SBD | 0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 180 A | - 4 V, + 22 V | 2.7 V | - 40 C | + 150 C | 880 W | BSMx | Tray | |||
0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 567 A | - 4 V, + 21 V | 4.8 V | - 40 C | + 150 C | 1.78 kW | Bulk | |||||
0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 447 A | - 4 V, + 21 V | 4.8 V | - 40 C | + 150 C | 1.45 kW | Bulk | |||||
Mfr: SCZ4011KTAC23 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFET Modules 1200V, 106A, Half-bridge, SiC Power Module | 0In Stock | SiC | DOT-247-7 | N-Channel | 2 Channel | 1.2 kV | 106 A | 15 mOhms | - 4 V, + 21 V | 4.8 V | - 40 C | + 175 C | 361 W | Tube | ||||
Mfr: BSM120D12P2C005 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFET Modules Mod: 1200V 120A (w/ Diode) | 0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 134 A | - 6 V, + 22 V | 2.3 V | - 40 C | + 150 C | 935 W | BSMx | Bulk | |||
Mfr: BST91B1P4K01-VC TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFET Modules 750V, 90A, Full-bridge, Automotive / Industrial Grade SiC Power Module | 0In Stock | SiC | HSDIP-20 | N-Channel | 4 Channel | 750 V | 90 A | 19 mOhms | - 4 V, + 21 V | 4.8 V | - 40 C | + 175 C | 385 W | Bulk | ||||
Mfr: BST91T1P4K01-VC TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFET Modules 750V, 90A, 3-Phase-bridge, Automotive / Industrial Grade SiC Power Module | 0In Stock | SiC | HSDIP-20 | N-Channel | 6 Channel | 750 V | 90 A | 19 mOhms | - 4 V, + 21 V | 4.8 V | - 40 C | + 175 C | 385 W | Bulk | ||||
Mfr: BSM400D12P3G002 TTI: BSM400D12P3G002 ROHM Semiconductor Availability: 0In StockMOSFET Modules 358A 1200V HALF BRIDGE SIC | 0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 400 A | - 4 V, + 22 V | 5.6 V | - 40 C | + 150 C | 1.57 kW | Box | ||||
Mfr: BSM300C12P3E201 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFET Modules | Not Available Online | SiC | Screw Mount | Module | N-Channel | 1 Channel | 1.2 kV | 300 A | - 6 V, + 22 V | 5.6 V | - 40 C | + 150 C | 1.36 kW | Bulk | ||||
Mfr: BSM400D12P2G003 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFET Modules SIC Pwr Module Half Bridge | 0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 400 A | - 6 V, + 22 V | 4 V | - 40 C | + 150 C | 2.45 kW | Bulk | ||||
0In Stock | SiC | Screw Mount | Module | N-Channel | 1 Channel | 1.2 kV | 180 A | - 4 V, + 22 V | 5.6 V | - 40 C | + 150 C | 880 W | Bulk | |||||
Mfr: BSM300D12P3E005 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFET Modules SIC Pwr Module Half Bridge | Not Available Online | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 300 A | - 4 V, + 22 V | 5.6 V | - 40 C | + 150 C | 1.26 kW | Bulk | ||||
0In Stock | SiC | Screw Mount | Module | N-Channel | 1 Channel | 1.2 kV | 134 A | - 6 V, + 22 V | 4 V | - 40 C | + 150 C | 935 W | Bulk | |||||
Mfr: BSM600D12P3G001 TTI: BSM600D12P3G001 ROHM Semiconductor Availability: 0In StockMOSFET Modules 576A 1200V HALF BRIDGE SIC | 0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 600 A | - 4 V, + 22 V | 5.6 V | - 40 C | + 150 C | 2.45 kW | Box | ||||
Mfr: CSM180D12P2E002 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFET Modules | Not Available Online |