• Transistors
  • MOSFET Modules

X-Class - Littelfuse - MOSFET Modules

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Series
Packaging
Datasheet
Mfr: IXFN52N100X
TTI: IXFN52N100X
IXYS
Availability:

0In Stock

MOSFET Modules 1000V 44A SOT-227 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
1 kV
44 A
125 mOhms
- 30 V, + 30 V
3.5 V
- 55 C
+ 150 C
830 W
X-Class
Tube
Datasheet
Mfr: IXFN90N85X
TTI: IXFN90N85X
IXYS
Availability:

0In Stock

MOSFET Modules 850V/90A Ultra Junction X-Class

0In Stock

Please adjust quantity to Min / Mult value
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
850 V
90 A
41 mOhms
- 30 V, + 30 V
3.5 V
- 55 C
+ 150 C
1.2 kW
X-Class
Tube
Datasheet
Mfr: IXFN70N100X
TTI: IXFN70N100X
IXYS
Availability:

0In Stock

MOSFET Modules 1000V 65A SOT-227 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
1 kV
65 A
89 mOhms
- 30 V, + 30 V
3.5 V
- 55 C
+ 150 C
1.2 kW
X-Class
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™