IXTN200N10T- Gen1 - Littelfuse - MOSFET Modules
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 A | 5.5 mOhms | - 20 V, + 20 V | - 55 C | + 175 C | 550 W | IXTN200N10T- Gen1 | Tube |