• Transistors
  • MOSFET Modules

IXFN32N80 - Littelfuse - MOSFET Modules

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Series
Packaging
Datasheet
Mfr: IXFN32N80P
TTI: IXFN32N80P
IXYS
Availability:

0In Stock

MOSFET Modules 29 Amps 800V 0.27 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
800 V
29 A
270 mOhms
- 30 V, + 30 V
- 55 C
+ 150 C
625 W
IXFN32N80
Tube