Littelfuse - MOSFET Modules
236 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFN50N120SK TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules SiC Power MOSFET | Not Available Online | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 48 A | 40 mOhms | - 20 V, + 20 V | 2.4 V | - 40 C | + 150 C | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 66 A | 74 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 735 W | Tube | |||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 60 A | 75 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | |||
Mfr: IXFE180N10 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 176 Amps 1000V 0.008 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 100 V | 176 A | 8 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 500 W | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | 500 V | 44 A | IXTN44N50 | Tube | |||||||||||
Not Available Online | Si | Screw Mount | V2-Pack | VBH40 | Bulk | |||||||||||||
Not Available Online | Si | Through Hole | ECO-PAC 2 | VHM40 | Bulk | |||||||||||||
Not Available Online | Si | Screw Mount | V2-Pack | Bulk | ||||||||||||||
Mfr: IXFE23N100 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 21 Amps 1000V 0.43 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 1 kV | 21 A | 430 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 500 W | |||||
Mfr: GWM120-0075X1-SL TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 75V | Not Available Online | Si | Box | |||||||||||||||
Mfr: GWM220-004P3-SMD SAM TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 220 Amps 40V | Not Available Online | Si | Box | |||||||||||||||
Mfr: VMM1500-0075P TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 1500 Amps 75V | Not Available Online | Si | Screw Mount | Y3-Li | Bulk | |||||||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 24 A | 390 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | HiPerFET | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 200 V | 85 A | 25 mOhms | IXTN79N20 | Tube | |||||||||
Mfr: IXFN70N120SK TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules SiC Power MOSFET | Not Available Online | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 68 A | 25 mOhms | - 20 V, + 20 V | 2 V | - 40 C | + 150 C | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 500 V | 36 A | 120 mOhms | IXTN36N50 | Tube | |||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 50 A | 150 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 1.135 kW | Tube | |||||
TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 75V | Not Available Online | Si | Box | |||||||||||||||
Mfr: IXFN280N07 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 280 Amps 70V 0.006 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 70 V | 280 A | 5 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | HiPerFET | Tube | |||
Mfr: GWM100-01X1-SMD SAM TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 100 Amps 100V | Not Available Online | Si | SMD/SMT | ISOPLUS-DIL-17 | Box | |||||||||||||
Mfr: FDM100-0045SP TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 100 Amps 45V | Not Available Online | Si | SMD/SMT | ISOPLUS i4-PAC | Tube | |||||||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 130 A | 22 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 160 Amps 55V | Not Available Online | Si | Box | |||||||||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 50 A | 100 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | IXFN50N50 | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 480 V | 80 A | 45 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W |