Littelfuse - MOSFET Modules
236 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SiC | Tube | ||||||||||||||||
Mfr: IXFN38N100Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 38 Amps 1000V 0.25 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 38 A | 250 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 890 W | IXFN38N100 | Tube | |||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 55 V | 64 A | 13 mOhms | - 20 V, + 20 V | 2 V | - 55 C | + 175 C | 130 W | Reel | |||||
0In Stock | Si | SMD/SMT | TO-268-3 | N-Channel | 1.2 kV | 6 A | 2.6 Ohms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 300 W | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 kV | 1 A | 15 Ohms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 50 W | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | - 100 V | - 26 A | 90 mOhms | - 15 V, + 15 V | - 4.5 V | - 55 C | + 150 C | 150 W | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | - 50 V | - 48 A | 30 mOhms | - 15 V, + 15 V | - 4.5 V | - 55 C | + 150 C | 150 W | Reel | |||||
Mfr: IXFN340N06 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 340 Amps 60V 0.003 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 60 V | 340 A | 3 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | |||
Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 600 V | 41 A | 130 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 500 W | IXFE44N60 | Tube | ||||
Mfr: IXFE48N50QD2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 41 Amps 500V 0.11 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 500 V | 41 A | 110 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 400 W | IXFE48N50QD2 | Tube | |||
Not Available Online | SiC | Reel | ||||||||||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 2.5 kV | 3 A | 10 Ohms | - 20 V, + 20 V | 5 V | - 55 C | + 150 C | 347 W | ||||||
0In Stock | SiC | SMD/SMT | - 20 V, + 20 V | - 40 C | + 150 C | Tube | ||||||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 27 A | 300 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
Mfr: IXFN24N90Q TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 24 Amps 900V 0.45W Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 900 V | 24 A | 450 mOhms | 450 mW | IXFN24N90 | Tube | ||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 34 A | 240 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | HiPerFET | Tube | ||||
Mfr: IXFE180N20 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 180 Amps 200V 0.01 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 200 V | 158 A | 12 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 500 W | IXFE180N20 | Tube | |||
Mfr: IXFN20N120 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 20 Amps 1200 V 0.75 Ohms Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 20 A | 750 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 780 W | IXFN20N120 | Tube | |||
Mfr: IXFN21N100Q TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 21 Amps 1000V 0.5 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 21 A | 500 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | IXFN21N100 | Tube | |||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 70 V | 200 A | 6 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 100 V | 44 A | 30 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 130 W | Reel | |||||
Mfr: IXFN280N085 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 280 Amps 85V 0.0044 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 85 V | 280 A | 4.4 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | |||
Mfr: IXFN72N55Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 72 Amps 550 V 0.07 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 550 V | 72 A | 72 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 890 W | IXFN72N55 | Tube | |||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 44 A | 120 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
Mfr: IXTN120N25 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 250V 0.02 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 120 A | 20 mOhms | IXTN120N25 | Tube |