Littelfuse - MOSFET Modules
236 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 30 A | 450 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 800 W | IXTN30N100 | Tube | ||||
Mfr: IXTN170P10P TTI: IXTN170P10P IXYS Availability: 0In StockMOSFET Modules -170.0 Amps -100V 0.012 Rds | 0In Stock | Si | Screw Mount | SOT-227-4 | - 30 V, + 30 V | - 55 C | + 150 C | IXTN170P10 | Tube | |||||||||
Mfr: IXFN360N15T2 TTI: IXFN360N15T2 IXYS Availability: 0In StockMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 150 V | 310 A | 4 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 1.07 mW | IXFN360N15 | Tube | ||
Mfr: IXTN400N15X4 TTI: IXTN400N15X4 IXYS Availability: 0In StockMOSFET Modules MBLOC 150V 400A N-CH X4CLASS | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 150 V | 400 A | 2.35 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 175 C | 830 W | X4-Class | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 200 A | 7.5 mOhms | - 20 V, + 20 V | - 55 C | + 175 C | 680 W | IXFN200N10 | Tube | ||||
Mfr: IXFN340N07 TTI: IXFN340N07 IXYS Availability: 0In StockMOSFET Modules HiperFET Pwr MOSFET 70V, 340A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 70 V | 340 A | 4 mOhms | - 20 V, + 20 V | 4 V | - 55 C | + 150 C | 700 W | IXFN340N07 | Tube | ||
Mfr: IXFN180N10 TTI: IXFN180N10 IXYS Availability: Not Available OnlineMOSFET Modules 180 Amps 100V 0.008 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 180 A | 8 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | IXFN180N10 | Kit | |||
Mfr: IXTN200N10L2 TTI: IXTN200N10L2 IXYS Availability: 0In StockMOSFET Modules Linear L2 Pwr MOSFET w/Extended FBSOA | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 178 A | 11 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 830 W | IXTN200N10 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 188 A | 10.5 mOhms | - 20 V, + 20 V | - 55 C | + 175 C | 1.07 kW | HiPerFET | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 100 A | 24 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 735 W | IXTN110N20 | Tube | |||
Mfr: IXFN300N10P TTI: IXFN300N10P IXYS Availability: 0In StockMOSFET Modules Polar Power MOSFET HiPerFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 295 A | 5.5 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 1.07 kW | IXFN300N10 | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 53 A | 100 mOhms | - 30 V, + 30 V | 2.5 V | - 55 C | + 150 C | 735 W | IXTN60N50 | Tube | |||
Mfr: IXTN210P10T TTI: IXTN210P10T IXYS Availability: 0In StockMOSFET Modules TrenchP Channel Power MOSFETs | 0In Stock | Si | Screw Mount | SOT-227-4 | - 15 V, + 15 V | - 55 C | + 150 C | IXTN210P10 | Tube | |||||||||
Mfr: IXFN300N20X3 TTI: IXFN300N20X3 IXYS Availability: 0In StockMOSFET Modules MBLOC 200V 300A N-CH X3CLASS | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 300 A | 3.5 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 695 W | Tube | |||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 500 V | 1.6 A | 2.3 Ohms | - 20 V, + 20 V | - 4.5 V | - 55 C | + 150 C | 100 W | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1.2 kV | 200 mA | 75 Ohms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 33 W | Reel | |||||
Not Available Online | SiC | SMD/SMT | - 20 V, + 20 V | - 40 C | + 150 C | Tube | ||||||||||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 138 A | 18 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 890 W | IXFN170N30 | Tube | |||
Mfr: IXFN420N10T TTI: Not Assigned IXYS Availability: 0In StockMOSFET Modules TRENCH HIPERFET PWR MOSFET 100V 420A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 420 A | 2.3 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 1.07 mW | IXFN420N10 | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 61 A | 85 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 700 W | IXFN64N50 | Tube | ||||
Not Available Online | Si | SMD/SMT | ISOPLUS-SMPD-9 | N-Channel | 600 V | 50 A | 45 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | Tube | ||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 44 A | 63 mOhms | - 10 V, + 10 V | 3.9 V | - 55 C | + 150 C | IXKN45N80 | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 90 A | 33 mOhms | - 20 V, + 20 V | 4 V | - 55 C | + 150 C | 560 W | IXFN90N30 | Tube | |||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 48 A | 100 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 kV | 2 A | 7.5 Ohms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 86 W | Reel |