Littelfuse - MOSFET Modules
236 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFN34N100 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 34 Amps 1000V 0.28 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 34 A | 280 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | IXFN34N100 | Tube | |||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 350 A | 1.9 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 965 W | Tube | |||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 76 A | 30 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 595 W | X2-Class | Tube | |||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 60 A | 75 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | |||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 66 A | 74 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 735 W | Tube | |||||
Mfr: IXFE180N10 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 176 Amps 1000V 0.008 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 100 V | 176 A | 8 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 500 W | Tube | ||||
Mfr: GWM220-004P3-SL SAM TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 220 Amps 40V | Not Available Online | Si | Box | |||||||||||||||
Mfr: IXFN50N120SK TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules SiC Power MOSFET | Not Available Online | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 48 A | 40 mOhms | - 20 V, + 20 V | 2.4 V | - 40 C | + 150 C | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | 500 V | 44 A | IXTN44N50 | Tube | |||||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 55 A | 85 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | HiPerFET | Tube | ||||
Not Available Online | Si | Screw Mount | V2-Pack | VBH40 | Bulk |