MOSFET Modules
286 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFN520N075T2 TTI: IXFN520N075T2 IXYS Availability: 490In Stock800 On Order Expected MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 490In Stock800 On Order Expected | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 75 V | 480 A | 1.9 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 940 W | IXFN520N075 | Tube | ||
Mfr: VS-FC420SA10 TTI: VS-FC420SA10 Vishay Semiconductors Availability: 30In Stock1,130 On Order Expected 03-Dec-26 MOSFET Modules 100V 435A Module SOT-227 | 30In Stock1,130 On Order Expected 03-Dec-26 | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 435 A | 2.15 mOhms | - 20 V, + 20 V | 2.2 V | - 55 C | + 175 C | 652 W | Kit | |||
40In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 360 A | 2.6 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 830 W | IXFN360N10 | Tube | |||
Mfr: IXTN400N20X4 TTI: IXTN400N20X4 IXYS Availability: 600In StockMOSFET Modules 200V 3mohm 340A Ultra Junction X4-Class Power MOSFET in SOT-227B | 600In Stock | Si | Screw Mount | SOT-227B-4 | N-Channel | 1 Channel | 200 V | 1.1 kA | 3 mOhms | - 30 V, + 30 V | 4.5 V | - 55 C | + 175 C | 830 W | X4-Class | Tube | ||
Mfr: MMIX1F520N075T2 TTI: MMIX1F520N075T2 IXYS Availability: 0In StockMOSFET Modules 24SMPD N-CH 75V 500A | 0In Stock | Si | SMD/SMT | SMPD-24 | N-Channel | 1 Channel | 75 V | 500 A | 1.6 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 830 W | HiPerFET | Tube | ||
Mfr: IXTY08N50D2-TRL TTI: IXTY08N50D2-TRL IXYS Availability: 0In StockMOSFET Modules DISCRETE SEMICONDUCTOR MODULES | 0In Stock | Si | Through Hole | TO-252-3 | N-Channel | 500 V | 800 mA | 4.6 Ohms | - 20 V, + 20 V | - 4.5 V | - 55 C | + 150 C | 60 W | Reel | ||||
0In Stock | Si | Screw Mount | SOT-227B | - 20 V, + 20 V | - 55 C | + 150 C | IXTN90P20 | Tube | ||||||||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 38 A | 210 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 1 kW | IXFN38N100 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 53 A | 140 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 1.04 mW | IXFN60N80 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 62 A | 100 mOhms | - 30 V, + 30 V | 3 V | - 55 C | + 150 C | 800 W | IXTN62N50 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 115 A | 18 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 680 W | IXFN140N20 | Tube | |||
Mfr: IXTN500N20X4 TTI: IXTN500N20X4 IXYS Availability: 0In StockMOSFET Modules 200V 1.99mohm 500A Ultra Junction X4-Class Power MOSFET in SOT-227B | 0In Stock | Si | Screw Mount | SOT-227B-4 | N-Channel | 1 Channel | 200 V | 1.1 kA | 1.99 mOhms | - 30 V, + 30 V | 4.5 V | - 55 C | + 175 C | 1.15 kW | X4-Class | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 220 A | 7.5 mOhms | - 20 V, + 20 V | 3 V | - 55 C | + 175 C | 1.09 mW | IXFN230N20 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | P-Channel | 1 Channel | 500 V | 40 A | 230 mOhms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 890 W | IXTN40P50 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 39 A | 190 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 694 W | HiPerFET | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 37 A | 220 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 890 W | IXFN44N100 | Tube | |||
Mfr: VS-FC420SA15 TTI: VS-FC420SA15 Vishay Semiconductors Availability: 0In StockMOSFET Modules 150V, 1.93mOhm, 400A SOT-227 Pwr Mod | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 150 V | 400 A | - 20 V, + 20 V | 1.8 V | - 40 C | + 150 C | 909 W | Tube | |||||
Mfr: IXTP76N25TM TTI: IXTP76N25TM IXYS Availability: 0In StockMOSFET Modules TO220 250V 76A N-CH TRENCH | 0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 250 V | 76 A | 44 mOhms | - 20 V, + 20 V | 3 V | - 55 C | + 150 C | 460 W | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 66 A | 65 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 80 A | 55 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 780 W | HiPerFET | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 75 V | 225 A | 7 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 735 W | Tube | ||||
Mfr: IXFN52N100X TTI: IXFN52N100X IXYS Availability: 0In StockMOSFET Modules 1000V 44A SOT-227 Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 44 A | 125 mOhms | - 30 V, + 30 V | 3.5 V | - 55 C | + 150 C | 830 W | X-Class | Tube | ||
Mfr: IXFN100N65X2 TTI: IXFN100N65X2 IXYS Availability: 0In StockMOSFET Modules 650V/78A miniBLOC SOT-227 | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 78 A | 30 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 595 W | 650V Ultra Junction X2 | Tube | ||
Mfr: IXTN550N055T2 TTI: IXTN550N055T2 IXYS Availability: 0In StockMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 55 V | 550 A | 1.3 mOhms | - 20 V, + 20 V | 4 V | - 55 C | + 175 C | 940 W | IXTN550N055 | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 22 A | 600 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 700 W | IXTN22N100 | Tube |