• Transistors
  • JFETs

2SK880 - JFETs

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Vds - Drain-Source Breakdown Voltage
Vgs - Gate-Source Breakdown Voltage
Gate-Source Cutoff Voltage
Drain-Source Current at Vgs=0
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 2SK880GRTE85LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

JFETs N-Ch Junction FET 10mA -50V VGDS

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
N-Channel
Single
- 1.5 V
14 mA
100 mW
2SK880
Reel
Datasheet
Mfr: 2SK880-Y(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

JFETs N-Ch Audio Amp Fet 15mS 1.0db 10V 0.5mA

Not Available Online

Call
or
View Details
Si
N-Channel
2SK880
Reel
Datasheet
Mfr: 2SK880-BL(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

JFETs N-CH FET 1.0dB AMP AUDIO -50 VGDS 10mA

Not Available Online

Call
or
View Details
Si
SMD/SMT
SC-70
N-Channel
10 V
- 50 V
- 200 mV
1.2 mA
500 uA
100 mW
- 55 C
+ 125 C
2SK880
Reel