2SK3320 - JFETs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SK3320-BL(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockJFETs Junction FET N-Ch x2 1.2V to 14mA 10mA | 0In Stock | Si | SMD/SMT | USV-5 | N-Channel | Dual | 10 V | - 30 V | - 1.5 V | 6 mA | 14 mA | 200 mW | 2SK3320 | Reel |