2SK2145 - JFETs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SK2145-BL(TE85L,F TTI: 2SK2145-BL(TE85L,F Toshiba Availability: Not Available OnlineJFETs N-Ch Junction FET 10mA -50V VGDS | Not Available Online | Si | SMD/SMT | SOT-346-3 | N-Channel | Dual | - 1.5 V | 14 mA | 300 mW | 2SK2145 | Reel | |||||||||
Mfr: 2SK2145-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockJFETs Junction FET N-Ch x2 1.2 to 14mA 10mA | 0In Stock | Si | SMD/SMT | SMV-5 | N-Channel | Dual | 10 V | - 30 V | - 1.5 V | 1.2 mA | 14 mA | 300 mW | 2SK2145 | Reel | ||||||
Mfr: 2SK2145-GR(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockJFETs Junction FET N-Ch x2 1.2 to 14mA 10mA | 0In Stock | Si | SMD/SMT | SMV-5 | N-Channel | Dual | 10 V | - 30 V | - 1.5 V | 2.6 mA | 14 mA | 300 mW | 2SK2145 | Reel | ||||||
Mfr: 2SK2145-BL(TE85L,F TTI: 2SK2145-BL(TE85LF Toshiba Availability: Not Available OnlineJFETs JFETS 10MA -50V VGDS | Not Available Online | Si | 2SK2145 | Reel |