• Transistors
  • JFETs

SMD - 2SK879 - JFETs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Vds - Drain-Source Breakdown Voltage
Vgs - Gate-Source Breakdown Voltage
Gate-Source Cutoff Voltage
Drain-Source Current at Vgs=0
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 2SK879-Y(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

JFETs Junction FET N-Ch 0.3 to 6.5mA 10mA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-3
N-Channel
Single
10 V
- 30 V
- 5 V
1.2 mA
6.5 mA
100 mW
2SK879
Reel
Datasheet
Mfr: 2SK879-GR(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

JFETs Junction FET N-Ch 0.3 to 6.5mA 10mA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-3
N-Channel
Single
10 V
- 30 V
- 5 V
2.6 mA
6.5 mA
100 mW
2SK879