SMD - 2SK209 - JFETs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SK209-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockJFETs N-Ch Junction FET 10mA -50V VGDS | 0In Stock | Si | SMD/SMT | SC-59-3 | N-Channel | Single | - 1.5 V | 14 mA | 150 mW | 2SK209 | Reel | |||||||||
Mfr: 2SK209-GR(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockJFETs N-Ch Junction FET 10mA -50V VGDS | 0In Stock | Si | SMD/SMT | SC-59 | N-Channel | Single | - 1.5 V | 14 mA | 150 mW | 2SK209 | Reel | |||||||||
Mfr: 2SK209-BL(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineJFETs N-Ch 10mA -50V FET 150 mW Audio LNA | Not Available Online | Si | SMD/SMT | SC-59-3 | N-Channel | Single | 14 mA | 150 mW | - 55 C | + 125 C | 2SK209 | Reel |