JFETs
243 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | 30 V | CAN | ||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 40 V | |||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | 40 V | CAN | ||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 35 V | Reel | SST112-E3 | |||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 25 V | CAN | ||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 35 V | CAN | ||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 30 V | Tube | ||||||||||||||
Not Available Online | Si | Through Hole | TO-78 | N-Channel | Dual | - 25 V | |||||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AC | P-Channel | Single | - 30 V | Bulk | ||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | P-Channel | 1 A | Tube | |||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 30 V | - 55 C | + 150 C | CAN | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | P-Channel | Single | 30 V | - 55 C | + 150 C | |||||||||||||
Not Available Online | Si | SMD/SMT | TO-236 | N-Channel | Single | - 25 V | - 55 C | + 150 C | |||||||||||||
Not Available Online | Si | Through Hole | TO-92 | P-Channel | Single | 40 V | 7.5 V | - 2 mA | - 55 C | + 150 C | |||||||||||
Not Available Online | Si | Through Hole | TO-226AA | P-Channel | Single | 45 V | - 55 C | + 150 C | |||||||||||||
Not Available Online | Si | Through Hole | TO-92-3 | N-Channel | Single | 12 mA | 2SJ74 | Tray | |||||||||||||
Mfr: 2SK170-GR(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineJFETs N CHANNEL JFET Vds 10V Idss 3mA | Not Available Online | Si | Through Hole | TC-92 | N-Channel | Single | 10 V | - 200 mV | 2.6 mA | 1 mA | 400 mW | - 55 C | + 125 C | 2SK170 | Tube | ||||||
Not Available Online | Si | SMD/SMT | TO-206AF | N-Channel | Single | - 40 V | Bulk | ||||||||||||||
Mfr: 2N4856JTXL02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JANTX2N4856 w/Sdr Dp | Not Available Online | Si | N-Channel | ||||||||||||||||||
Mfr: 2N4859JTXL02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JANTX2N4859 w/Sdr Dp | Not Available Online | Si | N-Channel | ||||||||||||||||||
Mfr: 2N5114JTXV02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/476 JANXV2N5114 | Not Available Online | Si | P-Channel | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AC | N-Channel | Single | - 25 V | |||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | - 25 V | - 55 C | + 150 C | CAN | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | - 55 C | + 150 C | CAN | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | - 55 C | + 150 C |