JFETs
243 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Waffle | ||||||||||||||||||||
Mfr: JANTXV2N4856 TTI: JANTXV2N4856 VPT Components Availability: Not Available OnlineJFETs MIL-PRF-19500/385 | Not Available Online | EDWF | |||||||||||||||||||
Not Available Online | Waffle | ||||||||||||||||||||
0In Stock | EDWF | ||||||||||||||||||||
Mfr: 2N4392CSM-N1 TTI: 2N4392CSM-N1 TT Electronics Availability: Not Available OnlineJFETs JFET N-CHANNEL LCC1 NS1 | Not Available Online | Bulk | |||||||||||||||||||
Not Available Online | Si | Stud | TO-52 | P-Channel | Single | - 30 V | Bulk | ||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | 30 V | CAN | ||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | - 25 V | CAN | ||||||||||||||
Mfr: SST4118-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineJFETs 70V 80uA | Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | - 40 V | Reel | SST4118-E3 | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | - 35 V | CAN | ||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 40 V | Tube | ||||||||||||||
Mfr: 2N5114JAN02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/476 JAN2N5114 | Not Available Online | Si | P-Channel | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | - 55 C | + 150 C | CAN | ||||||||||||
Not Available Online | Si | Through Hole | TO-72 | N-Channel | Single | 35 V | - 35 V | - 6 V | 5 mA | 150 Ohms | - 55 C | + 150 C | Bulk | ||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | 30 V | - 55 C | + 150 C | CAN | ||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AA | N-Channel | Single | - 50 V | - 1 V | 600 nA | 2.5 kOhms | - 55 C | + 150 C | Bulk | |||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | - 3 V | 1 mA | 30 mA | 150 Ohms | - 55 C | + 150 C | |||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | - 6 V | 8 mA | 30 mA | 150 Ohms | - 55 C | + 150 C | |||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | P-Channel | Single | 30 V | - 55 C | + 150 C | CAN | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 40 V | - 55 C | + 150 C | |||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AC | N-Channel | Single | - 25 V | Bulk | ||||||||||||||
Mfr: J112-TR1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs TRANS JFET N-CH | Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 35 V | Reel | |||||||||||||
Mfr: 2N4859JTXV02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JANTXV2N4859 | Not Available Online | Si | N-Channel | ||||||||||||||||||
Mfr: 2N4860JTXL02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JANTX2N4860 w/Sdr Dp | Not Available Online | Si | N-Channel | ||||||||||||||||||
Not Available Online | SiC | Through Hole | TO-258AA | N-Channel | Single | 1.2 kV | - 15 V to 3 V | 1 mA | 24 A | 90 mOhms | 70 W | - 55 C | + 200 C |