JFETs
240 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SST111-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 55V 20mA | Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 35 V | Reel | SST111-E3 | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | - 35 V | CAN | ||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 25 V | - 55 C | + 150 C | CAN | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | 40 V | |||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 40 V | Tube | ||||||||||||||
Mfr: SST201-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineJFETs 25V 0.7mA | Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | Reel | SST201-E3 | ||||||||||||
Not Available Online | Si | Through Hole | TO-18 | P-Channel | Single | 30 V | 4 V | - 25 mA to - 5 mA | 150 Ohms | - 55 C | + 150 C | ||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | 30 V | - 55 C | + 150 C | CAN | ||||||||||||
Mfr: SST200-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 25V 0.7mA | Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 25 V | 150 uA | 350 mW | Reel | SST200-E3 | ||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | Tube | ||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | P-Channel | Single | - 40 V | CAN | ||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | - 40 V | - 55 C | + 150 C | Reel | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | - 40 V | - 55 C | + 150 C | Reel | ||||||||||||
Not Available Online | Si | SMD/SMT | SOIC-8 | N-Channel | Single | - 25 V | - 55 C | + 150 C | Reel | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | 30 V | - 55 C | + 150 C | Reel |