TT Electronics - JFETs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2N4392CSM-N1 TTI: 2N4392CSM-N1 TT Electronics Availability: Not Available OnlineJFETs JFET N-CHANNEL LCC1 NS1 | Not Available Online | Bulk | ||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | SiC | Through Hole | TO-258AA | N-Channel | Single | 1.2 kV | - 15 V to 3 V | 1 mA | 24 A | 90 mOhms | 70 W | - 55 C | + 200 C | |||||||
Not Available Online | Si | N-Channel | ||||||||||||||||||
Not Available Online |