• Transistors
  • IGBTs

Trench - 650V - 1200V GenX50 - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXYP24N100C4
TTI: IXYP24N100C4
IXYS
Availability:

0In Stock

IGBTs TO220 1KV 24A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-220-3
Through Hole
Single
1 kV
2.3 V
- 20 V, 20 V
76 A
375 W
- 55 C
+ 175 C
Trench - 650V - 1200V GenX50
Tube