• Transistors
  • IGBTs

Trench - 650V - 1200V GenX30 - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXXP12N65B4
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

New Product
IGBTs

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-220-3
Through Hole
Single
650 V
1.95 V
- 20 V, 20 V
38 A
160 W
- 55 C
+ 175 C
Trench - 650V - 1200V GenX30
Tube