Trench - IGBTs
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXXH60N65B4H1 TTI: IXXH60N65B4H1 IXYS Availability: 300In StockIGBTs 650V/106A TRENCH IGBT GENX4 XPT | 300In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.2 V | - 20 V, 20 V | 145 A | 536 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXXK110N65B4H1 TTI: IXXK110N65B4H1 IXYS Availability: 300In StockIGBTs 650V/240A TRENCH IGBT GENX4 XPT | 300In Stock | Si | TO-264-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 250 A | 880 W | - 55 C | + 175 C | Trench | Tube | |||
50In Stock | Si | TO-263HV-3 | SMD/SMT | Single | 1.2 kV | 2.1 V | - 20 V, 20 V | 76 A | 375 W | - 55 C | + 175 C | Trench | Tube | ||||
300In Stock | Si | TO-263HV-3 | SMD/SMT | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 80 A | 375 W | - 55 C | + 175 C | Trench | Tube | ||||
300In Stock | Si | TO-263HV-3 | SMD/SMT | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 68 A | 375 W | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: IXXH110N65C4 TTI: IXXH110N65C4 IXYS Availability: 300In StockIGBTs 650V/234A TRENCH IGBT GENX4 XPT | 300In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.35 V | - 20 V, 20 V | 235 A | 880 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXYN220N65A5 TTI: IXYN220N65A5 IXYS Availability: 0In StockIGBTs 650V, 220A, XPT Gen5 A5 IGBT in SOT-227 | 0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 650 V | 1.15 V | 20 V | 510 A | 1.2 kW | - 55 C | + 175 C | Trench | Tube | |||
0In Stock | Si | TO-263HV-3 | SMD/SMT | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 106 A | 500 W | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: IXXH80N65B4H1 TTI: IXXH80N65B4H1 IXYS Availability: 0In StockIGBTs 650V/160A TRENCH IGBT GENX4 XPT | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 160 A | 625 W | - 55 C | + 175 C | Trench | Tube | |||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2 V | - 20 V, 20 V | 70 A | 230 W | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: IXXX110N65B4H1 TTI: IXXX110N65B4H1 IXYS Availability: 0In StockIGBTs 650V/240A TRENCH IGBT GENX4 XPT | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 250 A | 880 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXXR110N65B4H1 TTI: IXXR110N65B4H1 IXYS Availability: 0In StockIGBTs 650V/150A TRENCH IGBT GENX4 XPT | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 165 A | 455 W | - 55 C | + 175 C | Trench | Tube | |||
0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 375 A | 1.36 kW | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.7 V | - 20 V, 20 V | 480 A | 1.5 kW | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 1.5 V | - 20 V, 20 V | 120 A | 455 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.2 V | - 20 V, 20 V | 145 A | 536 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 160 A | 625 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 300 A | 1.15 kW | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 300 A | 1.15 kW | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 275 A | 830 W | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: IXYH100N65C5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 100A, XPT Gen5 C5 IGBT in TO-247AD | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.68 V | 20 V | 230 A | 750 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXYK180N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 180A, XPT Gen5 A5 IGBT in TO-264 | 0In Stock | Si | TO-264-3 | Through Hole | Single | 650 V | 1.2 V | 20 V | 400 A | 1.15 kW | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXYP35N65C5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 35A, XPT Gen5 C5 IGBT in TO-220 | 0In Stock | Si | TO-220-3L | Through Hole | Single | 650 V | 1.7 V | 20 V | 90 A | 326 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXYA60N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 60A, XPT Gen5 A5 IGBT in TO-263 | 0In Stock | Si | TO-263-2 | SMD/SMT | Single | 650 V | 650 V | 20 V | 134 A | 395 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXYH60N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 60A, XPT Gen5 A5 IGBT in TO-247AD | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.23 V | 20 V | 134 A | 395 W | - 55 C | + 175 C | Trench | Tube |