• Transistors
  • IGBTs

RGTH50TS65 - IGBTs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RGTH50TS65GC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs 650V 25A IGBT Stop Trench

Not Available Online

Call
or
View Details
Si
TO-247-3
Through Hole
Single
650 V
1.6 V
- 30 V, 30 V
50 A
174 W
- 40 C
+ 175 C
RGTH50TS65
Tube
RGTH50TS65
Datasheet
Mfr: RGTH50TS65DGC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs 650V 25A IGBT Stop Trench

Not Available Online

Call
or
View Details
Si
TO-247-3
Through Hole
Single
650 V
1.6 V
- 30 V, 30 V
50 A
174 W
- 40 C
+ 175 C
RGTH50TS65
Tube
RGTH50TS65D