RGP - IGBTs
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGPZ10BM40FHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 430V 20A 1.6V Vce Ignition IGBT | Not Available Online | Si | TO-252-3 | SMD/SMT | Single | 460 V | 2.1 V | 10 V | 20 A | 107 W | - 40 C | + 175 C | RGP | AEC-Q101 | Reel | RGPZ10BM40FH | ||
Mfr: RGPR10BM40FHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 430V 20A 1.6V Vce Ignition IGBT | Not Available Online | Si | TO-252-3 | SMD/SMT | Single | 460 V | 2.1 V | 10 V | 20 A | 107 W | - 40 C | + 175 C | RGP | AEC-Q101 | Reel | RGPR10BM40FH | ||
Mfr: RGPR30NS40HRTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 400V 30A 1.6V Vce Ignition IGBT | 0In Stock | Si | TO-262-3 | Through Hole | Single | 430 V | 2.1 V | 10 V | 30 A | 125 W | - 40 C | + 175 C | RGP | AEC-Q101 | Reel | RGPR30NS40HR | ||
Not Available Online | Si | - 10 V, 10 V | RGP | RGPR30BM40HR | ||||||||||||||
Not Available Online | Si | - 10 V, 10 V | RGP | RGPR30NS40HR | ||||||||||||||
Not Available Online | Si | - 10 V, 10 V | RGP | AEC-Q101 | ||||||||||||||
Not Available Online | Si | - 10 V, 10 V | RGP | RGPR20NS43HR |