NGB8206A - IGBTs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NGB8206ANSL3G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT 20A 350V N-CHANNEL | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 390 V | 1.3 V | - 15 V, 15 V | 20 A | 150 W | - 55 C | + 175 C | NGB8206A | Tube | |||
Mfr: NGB8206ANTF4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT 20A 350V N-CHANNEL | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | 390 V | - 15 V, 15 V | 20 A | 150 W | - 55 C | + 175 C | NGB8206A | Reel | |||||
Mfr: NGB8206ANT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT 20A 350V N-CHANNEL | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | 390 V | - 15 V, 15 V | 20 A | 150 W | - 55 C | + 175 C | NGB8206A | Reel |