IXYP20N65 - IGBTs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXYP20N65C3D1M TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 650V/18A XPT IGBT C3 Copacked TO-220 | Not Available Online | Si | TO-220-3 | Through Hole | Single | 650 V | 2.27 V | - 20 V, 20 V | 18 A | 50 W | - 55 C | + 175 C | IXYP20N65 | Tube |